Part Details for DS90C385AMT/NOPB by Rochester Electronics LLC
Results Overview of DS90C385AMT/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DS90C385AMT/NOPB Information
DS90C385AMT/NOPB by Rochester Electronics LLC is a Line Driver or Receiver.
Line Driver or Receivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Part Details for DS90C385AMT/NOPB
DS90C385AMT/NOPB CAD Models
DS90C385AMT/NOPB Part Data Attributes
|
|
DS90C385AMT/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90C385AMT/NOPB
Rochester Electronics LLC
QUAD LINE DRIVER, PDSO56, TSSOP-56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop-56 | |
| Pin Count | 56 | |
| Reach Compliance Code | Unknown | |
| Differential Output | Yes | |
| Driver Number of Bits | 4 | |
| Input Characteristics | Standard | |
| Interface IC Type | Line Driver | |
| Interface Standard | Eia-644; Tia-644 | |
| JESD-30 Code | R-PDSO-G56 | |
| JESD-609 Code | e3 | |
| Length | 14 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 4 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 3 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 6.1 Mm |
Alternate Parts for DS90C385AMT/NOPB
This table gives cross-reference parts and alternative options found for DS90C385AMT/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C385AMT/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DS90C385AMT/NOPB | Texas Instruments | $2.3755 | LVDS transmitter flat-panel display, 85-MHz 56-TSSOP -10 to 70 | DS90C385AMT/NOPB vs DS90C385AMT/NOPB |
| DS90C385AMT/NOPB | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | DS90C385AMT/NOPB vs DS90C385AMT/NOPB |
| DS90C385MTD | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTD |
| DS90C385MTDX | Rochester Electronics LLC | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTDX |
| DS90C385MTDX | National Semiconductor Corporation | Check for Price | IC QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56, Line Driver or Receiver | DS90C385AMT/NOPB vs DS90C385MTDX |
| DS90C385AMT | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385AMT |
| DS90C385MTDX | Texas Instruments | Check for Price | QUAD LINE DRIVER, PDSO56, PLASTIC, TSSOP-56 | DS90C385AMT/NOPB vs DS90C385MTDX |