-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 LINE DRIVER, PQFP100, TQFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90C387AVJD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90C387AVJD
Texas Instruments
9 LINE DRIVER, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
This table gives cross-reference parts and alternative options found for DS90C387AVJD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C387AVJD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C387VJDX | 9 LINE DRIVER, PQFP100, TQFP-100 | Texas Instruments | DS90C387AVJD vs DS90C387VJDX |
DS90C387VJD | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387VJD |
DS90C387VJD/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387VJD/NOPB |
DS90C387AVJD/NOPB | Dual Pixel LVDS Display Interface / FPD-Link Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387AVJD/NOPB |
DS90C387VJD/NOPB | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387VJD/NOPB |
DS90C387AVJD/NOPB | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387AVJD/NOPB |
DS90C387VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Transmitter 100-TQFP -10 to 70 | Texas Instruments | DS90C387AVJD vs DS90C387VJDX/NOPB |
DS90C387AVJD | IC 9 LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90C387AVJD vs DS90C387AVJD |