Part Details for DS90C402M by National Semiconductor Corporation
Overview of DS90C402M by National Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90C402M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1127 |
|
RFQ | ||
|
Bristol Electronics | 972 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Bristol Electronics | 12 |
|
RFQ | ||
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 154 |
|
$2.0085 / $4.6350 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 57 |
|
$3.6528 / $5.4792 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 48 |
|
$5.0000 / $7.5000 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 14 |
|
$2.1000 / $3.3600 | Buy Now |
|
Quest Components | Line Receiver, Dual, Differential, 8 Pin, Plastic, SOP | 1 |
|
$2.8140 / $3.7520 | Buy Now |
|
Rochester Electronics | DS90C402 Dual Low Voltage Differential Signaling Receiver RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 855 |
|
$2.0600 / $2.4200 | Buy Now |
Part Details for DS90C402M
DS90C402M CAD Models
DS90C402M Part Data Attributes
|
DS90C402M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90C402M
National Semiconductor Corporation
IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 0.150 INCH, SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.002 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for DS90C402M
This table gives cross-reference parts and alternative options found for DS90C402M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90C402M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C402MX | DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 | Rochester Electronics LLC | DS90C402M vs DS90C402MX |
DS90C402M/NOPB | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90C402M vs DS90C402M/NOPB |
DS90C402MX/NOPB | Dual low voltage differential signaling receiver 8-SOIC -40 to 85 | Texas Instruments | DS90C402M vs DS90C402MX/NOPB |
DS90C402M | Dual low voltage differential signaling receiver 8-SOIC -40 to 85 | Texas Instruments | DS90C402M vs DS90C402M |
DS90C402MX | IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90C402M vs DS90C402MX |