Part Details for DS90CF384AMTD/NOPB by Rochester Electronics LLC
Overview of DS90CF384AMTD/NOPB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CF384AMTDX/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | |
DS90CF384AMTD/NOPB | Texas Instruments | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 |
Part Details for DS90CF384AMTD/NOPB
DS90CF384AMTD/NOPB CAD Models
DS90CF384AMTD/NOPB Part Data Attributes
|
DS90CF384AMTD/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90CF384AMTD/NOPB
Rochester Electronics LLC
QUAD LINE RECEIVER, PDSO56, TSSOP-56
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90CF384AMTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CF384AMTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384AMTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF384AMTD | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTD |
DS90CF384AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTD/NOPB |
DS90CF384AMTDX/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF384AMTD/NOPB vs DS90CF384AMTDX/NOPB |
DS90CF384AMTD/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF384AMTD/NOPB vs DS90CF384AMTD/NOPB |
DS90CF384AMTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTDX |