-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH2527
|
Newark | Lvds Line Receiver, 1.8Gbps, Tssop-56, Device Type:Differential Receiver, Peak-To-Peak Jitter Max:250Ps, Supply Current Max:105Ma, Operating Temperature Min:-10°C, Operating Temperature Max:70°C, Supply Voltage Min:3V, Supply Voltagerohs Compliant: Yes |TEXAS INSTRUMENTS DS90CF384AMTD/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8600 / $6.3900 | Buy Now |
DISTI #
DS90CF384AMTD/NOPB-ND
|
DigiKey | IC INTERFACE SPECIALIZED 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
176 In Stock |
|
$2.9846 / $5.8400 | Buy Now |
DISTI #
926-S90CF384AMTDNOPB
|
Mouser Electronics | LVDS Interface IC +3.3V PROG LVDS RCVR FLAT PANEL DISPLAY RoHS: Compliant | 2103 |
|
$2.6500 / $3.6900 | Buy Now |
|
Bristol Electronics | 40 |
|
RFQ | ||
DISTI #
DS90CF384AMTD/NOPB
|
TME | IC: interface, line receiver, 1.8Gbps, 3÷3.6VDC, LVDS, SMD, TSSOP56 Min Qty: 1 | 0 |
|
$3.3700 / $5.2500 | RFQ |
DISTI #
C1S746202744019
|
Chip1Stop | LVDS Receiver 1800Mbps 56-Pin TSSOP Tube RoHS: Compliant pbFree: Yes | 102 |
|
$2.6990 / $2.8630 | Buy Now |
DISTI #
C1S746204882960
|
Chip1Stop | Interface Controllers RoHS: Compliant pbFree: Yes | 4 |
|
$3.7800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90CF384AMTD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF384AMTD/NOPB
Texas Instruments
+3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 105 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for DS90CF384AMTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF384AMTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF384AMTD | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTD |
DS90CF384AMTD/NOPB | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTD/NOPB |
DS90CF384AMTDX/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 65MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CF384AMTD/NOPB vs DS90CF384AMTDX/NOPB |
DS90CF384AMTDX | IC QUAD LINE RECEIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CF384AMTD/NOPB vs DS90CF384AMTDX |