There are no models available for this part yet.
Overview of DS90CF386SLC by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
CAD Models for DS90CF386SLC by Texas Instruments
Part Data Attributes for DS90CF386SLC by Texas Instruments
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
BGA
|
Package Description
|
0.80 MM PITCH, FBGA-64
|
Pin Count
|
64
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE RECEIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
S-PBGA-B64
|
Length
|
8 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
64
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Equivalence Code
|
BGA64,8X8,32
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
1.5 mm
|
Supply Current-Max
|
135 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Width
|
8 mm
|
Alternate Parts for DS90CF386SLC
This table gives cross-reference parts and alternative options found for DS90CF386SLC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF386SLC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF386SLCX | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386SLC vs DS90CF386SLCX |
DS90CF386SLCX/NOPB | +3.3V LVDS Receiver 24-Bit Flat Panel Display (FPD) Link - 85 MHz 64-NFBGA -10 to 70 | Texas Instruments | DS90CF386SLC vs DS90CF386SLCX/NOPB |
DS90CF386SLCX/NOPB | IC QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64, Line Driver or Receiver | National Semiconductor Corporation | DS90CF386SLC vs DS90CF386SLCX/NOPB |
DS90CF386SLC/NOPB | QUAD LINE RECEIVER, PBGA64, 0.80 MM PITCH, FBGA-64 | Rochester Electronics LLC | DS90CF386SLC vs DS90CF386SLC/NOPB |
Related Parts for DS90CF386SLC
-
DS80C400-FNYMicrocontrollers
-
DS90CF561MTDXLine Driver or Receivers
-
DS1815R-10Power Management Circuits
-
DG419BDJ-E3Multiplexers or Switches
-
DRV10963JUDSNRMotion Control Electronics
-
DSP56852VFEDigital Signal Processors
-
DSB20I15PARectifier Diodes
-
DS86S10NBus Driver/Transceivers
-
DS8973NDisplay Drivers