Part Details for DS90CF388AVJDX by Texas Instruments
Overview of DS90CF388AVJDX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Healthcare
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Entertainment and Gaming
Part Details for DS90CF388AVJDX
DS90CF388AVJDX CAD Models
DS90CF388AVJDX Part Data Attributes
|
DS90CF388AVJDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CF388AVJDX
Texas Instruments
9 LINE RECEIVER, PQFP100, TQFP-100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TFQFP, TQFP100,.63SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 9 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 9 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 240 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 14 mm |
Alternate Parts for DS90CF388AVJDX
This table gives cross-reference parts and alternative options found for DS90CF388AVJDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CF388AVJDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CF388AVJDX/NOPB | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | Texas Instruments | DS90CF388AVJDX vs DS90CF388AVJDX/NOPB |
DS90CF388VJDX | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388AVJDX vs DS90CF388VJDX |
DS90CF388AVJD/NOPB | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388AVJDX vs DS90CF388AVJD/NOPB |
DS90CF388VJD | IC 9 LINE RECEIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CF388AVJDX vs DS90CF388VJD |
DS90CF388VJD/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70 | Texas Instruments | DS90CF388AVJDX vs DS90CF388VJD/NOPB |
DS90CF388VJDX | 9 LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388AVJDX vs DS90CF388VJDX |
DS90CF388VJD | 9 LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388AVJDX vs DS90CF388VJD |
DS90CF388VJDX/NOPB | +3.3V Dual Pixel LVDS Display Interface (LDI)-SVGA/QXGA Receiver 100-TQFP -10 to 70 | Texas Instruments | DS90CF388AVJDX vs DS90CF388VJDX/NOPB |
DS90CF388AVJD/NOPB | Dual Pixel LVDS Display Interface / FPD-Link Receiver 100-TQFP -10 to 70 | Texas Instruments | DS90CF388AVJDX vs DS90CF388AVJD/NOPB |
DS90CF388AVJD | OCTAL LINE RECEIVER, PQFP100, TQFP-100 | Texas Instruments | DS90CF388AVJDX vs DS90CF388AVJD |