Part Details for DS90CR213MTD by Texas Instruments
Overview of DS90CR213MTD by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DS90CR213MTD
DS90CR213MTD CAD Models
DS90CR213MTD Part Data Attributes
|
DS90CR213MTD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR213MTD
Texas Instruments
TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSSOP-48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
Length | 12.5 mm | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 6.1 mm |
Alternate Parts for DS90CR213MTD
This table gives cross-reference parts and alternative options found for DS90CR213MTD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR213MTD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR213MTDX/NOPB | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR213MTD vs DS90CR213MTDX/NOPB |
DS90CR213MTD | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR213MTD vs DS90CR213MTD |
DS90CR213MTD | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR213MTD vs DS90CR213MTD |
DS90CR213MTDX | Line Driver, 3 Func, 3 Driver, CMOS, PDSO48 | National Semiconductor Corporation | DS90CR213MTD vs DS90CR213MTDX |
DS90CR213MTDX | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR213MTD vs DS90CR213MTDX |
DS90CR213MTDX/NOPB | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Rochester Electronics LLC | DS90CR213MTD vs DS90CR213MTDX/NOPB |
DS90CR213MTDX/NOPB | TRIPLE LINE DRIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | DS90CR213MTD vs DS90CR213MTDX/NOPB |