Part Details for DS90CR285MTD/NOPB by National Semiconductor Corporation
Overview of DS90CR285MTD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS90CR285MTD/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 | |
DS90CR285MTDX/NOPB | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 | |
DS90CR285MTD | Texas Instruments | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 |
Price & Stock for DS90CR285MTD/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 33 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 4 |
|
$5.5688 / $11.1375 | Buy Now |
Part Details for DS90CR285MTD/NOPB
DS90CR285MTD/NOPB CAD Models
DS90CR285MTD/NOPB Part Data Attributes
|
DS90CR285MTD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR285MTD/NOPB
National Semiconductor Corporation
IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP56,.3,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | TOTEM-POLE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.1 mm |
Alternate Parts for DS90CR285MTD/NOPB
This table gives cross-reference parts and alternative options found for DS90CR285MTD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR285MTD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR285MTD | QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56 | Rochester Electronics LLC | DS90CR285MTD/NOPB vs DS90CR285MTD |
DS90CR285MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTDX |
DS90CR285MTD | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTD |
SN65LVDS93DGGG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGGG4 |
SN65LVDS93DGGR | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGGR |
SN65LVDS93DGG | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGG |
DS90CR285MTDX/NOPB | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR285MTD/NOPB vs DS90CR285MTDX/NOPB |
SN65LVDS93DGGRG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | DS90CR285MTD/NOPB vs SN65LVDS93DGGRG4 |