There are no models available for this part yet.
Overview of DS90CR287MTDX/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for DS90CR287MTDX/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, CMOS, PDSO56 | 22 |
|
$6.3000 / $9.4500 | Buy Now | ||
Quest Components | LINE DRIVER, 1 FUNC, 4 DRIVER, CMOS, PDSO56 | 7 |
|
$4.7250 / $9.4500 | Buy Now | ||
Rochester Electronics | DS90CR287 +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz RoHS: Compliant Status: Active Min Qty: 1 | 7 |
|
$5.2100 / $6.1300 | Buy Now |
CAD Models for DS90CR287MTDX/NOPB by National Semiconductor Corporation
Part Data Attributes for DS90CR287MTDX/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
TSSOP, TSSOP56,.3,20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644
|
JESD-30 Code
|
R-PDSO-G56
|
JESD-609 Code
|
e3
|
Length
|
14 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
56
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP56,.3,20
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Seated Height-Max
|
1.2 mm
|
Supply Current-Max
|
60 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
1.5 ns
|
Width
|
6.1 mm
|
Alternate Parts for DS90CR287MTDX/NOPB
This table gives cross-reference parts and alternative options found for DS90CR287MTDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR287MTDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR287MTDX | LINE DRIVER, PDSO56, TSSOP-56 | Texas Instruments | DS90CR287MTDX/NOPB vs DS90CR287MTDX |
DS90CR287MTDX | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTDX |
DS90CR287MTD/NOPB | IC LINE DRIVER, PDSO56, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | DS90CR287MTDX/NOPB vs DS90CR287MTD/NOPB |
DS90CR287MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CR287MTDX/NOPB vs DS90CR287MTD/NOPB |
DS90CR287MTD | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 85 MHz 56-TSSOP -10 to 70 | Texas Instruments | DS90CR287MTDX/NOPB vs DS90CR287MTD |
Related Parts for DS90CR287MTDX/NOPB
-
PIC12F508-I/SNMicrocontrollers
-
DS90LV032ATM/NOPBLine Driver or Receivers
-
ISOW7844DWEOther Analog ICs
-
MC33063ADR2GSwitching Regulator or Controllers
-
TLV9002IDROperational Amplifiers
-
IRFP3306PBFPower Field-Effect Transistors
-
LT3086EDHD#PBFLinear Regulator ICs
-
88E1111-B2-BAB1I000Network Interfaces
-
SLG59M301VTROther Interface ICs