Part Details for DS90CR483SLB by National Semiconductor Corporation
Overview of DS90CR483SLB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DS90CR483SLB
DS90CR483SLB CAD Models
DS90CR483SLB Part Data Attributes:
|
DS90CR483SLB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90CR483SLB
National Semiconductor Corporation
IC LINE DRIVER, QCC128, 0.50 MM PITCH, CSP-128, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TQCCN, LGA128,20X20,20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-XQCC-N128 | |
JESD-609 Code | e0 | |
Length | 10 mm | |
Number of Functions | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | TQCCN | |
Package Equivalence Code | LGA128,20X20,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |
Alternate Parts for DS90CR483SLB
This table gives cross-reference parts and alternative options found for DS90CR483SLB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR483SLB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR483VJD | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483SLB vs DS90CR483VJD |
DS90CR483VJDX/NOPB | OCTAL LINE DRIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CR483SLB vs DS90CR483VJDX/NOPB |
DS90CR483VJDX/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483SLB vs DS90CR483VJDX/NOPB |
DS90CR483SLB | LINE DRIVER, QCC128, 0.50 MM PITCH, CSP-128 | Texas Instruments | DS90CR483SLB vs DS90CR483SLB |
DS90CR483VJD/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483SLB vs DS90CR483VJD/NOPB |