Part Details for DS90CR483VJDX/NOPB by Texas Instruments
Overview of DS90CR483VJDX/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for DS90CR483VJDX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-43846-1-ND
|
DigiKey | IC SERIALIZER 48BIT 100-TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1973 In Stock |
|
$12.0312 / $14.3500 | Buy Now |
DISTI #
926-DS90CR483VJDXNPB
|
Mouser Electronics | LVDS Interface IC 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 RoHS: Compliant | 0 |
|
Order Now | |
|
Rochester Electronics | DS90CR483 48-Bit Channel Link Serializer - 33-112MHz RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 291 |
|
$11.9300 / $14.0400 | Buy Now |
|
Win Source Electronics | IC SERIALIZER 48BIT 100-TQFP | 3107 |
|
$14.1310 / $21.1960 | Buy Now |
Part Details for DS90CR483VJDX/NOPB
DS90CR483VJDX/NOPB CAD Models
DS90CR483VJDX/NOPB Part Data Attributes:
|
DS90CR483VJDX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90CR483VJDX/NOPB
Texas Instruments
48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.1 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1999-05-26 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Out Swing-Min | 2.7 V | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP100,.63SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 97.4 ns | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 210 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 51.69 ns | |
Width | 14 mm |
Alternate Parts for DS90CR483VJDX/NOPB
This table gives cross-reference parts and alternative options found for DS90CR483VJDX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90CR483VJDX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR483VJDX | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483VJDX/NOPB vs DS90CR483VJDX |
DS90CR483VJDX/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483VJDX/NOPB vs DS90CR483VJDX/NOPB |
DS90CR483VJD | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483VJDX/NOPB vs DS90CR483VJD |
DS90CR483VJDX/NOPB | OCTAL LINE DRIVER, PQFP100, TQFP-100 | Rochester Electronics LLC | DS90CR483VJDX/NOPB vs DS90CR483VJDX/NOPB |
DS90CR483VJD | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483VJDX/NOPB vs DS90CR483VJD |
DS90CR483VJD/NOPB | IC OCTAL LINE DRIVER, PQFP100, TQFP-100, Line Driver or Receiver | National Semiconductor Corporation | DS90CR483VJDX/NOPB vs DS90CR483VJD/NOPB |
DS90CR483VJD/NOPB | 48-Bit Channel Link Serializer - 33-112MHz 100-TQFP -10 to 70 | Texas Instruments | DS90CR483VJDX/NOPB vs DS90CR483VJD/NOPB |