Part Details for DS90LT012ATLD by Rochester Electronics LLC
Overview of DS90LT012ATLD by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90LT012ATLD
DS90LT012ATLD CAD Models
DS90LT012ATLD Part Data Attributes
|
DS90LT012ATLD
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DS90LT012ATLD
Rochester Electronics LLC
LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 3 X 3 MM, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | COMMERCIAL | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for DS90LT012ATLD
This table gives cross-reference parts and alternative options found for DS90LT012ATLD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATLD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LT012ATLDX | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLD vs DS90LT012ATLDX |
DS90LT012ATLD/NOPB | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLD vs DS90LT012ATLD/NOPB |
DS90LT012ATLD | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLD vs DS90LT012ATLD |