Part Details for DS90LT012ATLDX by Texas Instruments
Overview of DS90LT012ATLDX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS90LT012ATLDX
DS90LT012ATLDX CAD Models
DS90LT012ATLDX Part Data Attributes:
|
DS90LT012ATLDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LT012ATLDX
Texas Instruments
LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | HVSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for DS90LT012ATLDX
This table gives cross-reference parts and alternative options found for DS90LT012ATLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LT012ATLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LT012ATLD | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Rochester Electronics LLC | DS90LT012ATLDX vs DS90LT012ATLD |
DS90LT012ATLD | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLDX vs DS90LT012ATLD |
DS90LT012ATLDX/NOPB | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLDX vs DS90LT012ATLDX/NOPB |
DS90LT012ATLD/NOPB | LINE RECEIVER, DSO8, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LT012ATLDX vs DS90LT012ATLD/NOPB |
DS90LT012ATLD | Line Receiver, 1 Func, 1 Rcvr, CMOS | National Semiconductor Corporation | DS90LT012ATLDX vs DS90LT012ATLD |