-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
800-Mbps LVDS buffer 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV001TM-ND
|
DigiKey | IC REDRIVER LVDS 1CH 8SOIC Min Qty: 475 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.0186 | Buy Now |
DISTI #
926-DS90LV001TM
|
Mouser Electronics | LVDS Interface IC 800-Mbps LVDS buffer 8-SOIC -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
DISTI #
J56:1989_00062797
|
Arrow Electronics | LVDS Buffer 800Mbps 0.45V 8-Pin SOIC Tube Min Qty: 95 Package Multiple: 95 Lead time: 20 Weeks | Europe - 8835 |
|
$1.5840 / $2.0160 | Buy Now |
DISTI #
V99:2348_07258638
|
Arrow Electronics | LVDS Buffer 800Mbps 0.45V 8-Pin SOIC Tube Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1723 | Americas - 1 |
|
$0.6739 / $0.9245 | Buy Now |
|
Rochester Electronics | DS90LV001 800-Mbps LVDS buffer RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 85 |
|
$1.4900 / $1.7600 | Buy Now |
|
Chip1Cloud | IC REDRIVER LVDS 1CH 8SOIC | 7 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV001TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV001TM
Texas Instruments
800-Mbps LVDS buffer 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.00001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV001TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV001TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV001TM/NOPB | 800-Mbps LVDS buffer 8-SOIC -40 to 85 | Texas Instruments | DS90LV001TM vs DS90LV001TM/NOPB |
DS90LV001TM/NOPB | IC LINE RECEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TM vs DS90LV001TM/NOPB |
DS90LV001TMX | 800-Mbps LVDS buffer 8-SOIC -40 to 85 | Texas Instruments | DS90LV001TM vs DS90LV001TMX |
DS90LV001TMX | IC LINE RECEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TM vs DS90LV001TMX |
DS90LV001TMX/NOPB | 800-Mbps LVDS buffer 8-SOIC -40 to 85 | Texas Instruments | DS90LV001TM vs DS90LV001TMX/NOPB |
DS90LV001TM | IC LINE RECEIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV001TM vs DS90LV001TM |