Part Details for DS90LV011ATLD/NOPB by Texas Instruments
Overview of DS90LV011ATLD/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DS90LV011ATLD/NOPB
DS90LV011ATLD/NOPB CAD Models
DS90LV011ATLD/NOPB Part Data Attributes:
|
DS90LV011ATLD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV011ATLD/NOPB
Texas Instruments
LINE DRIVER, PDSO6
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | VSON, SOLCC8,.11,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.11,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 1.5 ns | |
Width | 3 mm |
Alternate Parts for DS90LV011ATLD/NOPB
This table gives cross-reference parts and alternative options found for DS90LV011ATLD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV011ATLD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV011ATLDX | LINE DRIVER, PDSO6, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LV011ATLD/NOPB vs DS90LV011ATLDX |
DS90LV011ATLDX/NOPB | LINE DRIVER, PDSO6, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LV011ATLD/NOPB vs DS90LV011ATLDX/NOPB |
DS90LV011ATLD | LINE DRIVER, PDSO6, 3 X 3 MM, LLP-8 | Texas Instruments | DS90LV011ATLD/NOPB vs DS90LV011ATLD |