Part Details for DS90LV019MWC by National Semiconductor Corporation
Overview of DS90LV019MWC by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS90LV019MWC
DS90LV019MWC CAD Models
DS90LV019MWC Part Data Attributes:
|
DS90LV019MWC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV019MWC
National Semiconductor Corporation
IC LINE TRANSCEIVER, UUC, WAFER, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIE, WAFER | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CAN ALSO OPERATE WITH A 5V SUPPLY | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | X-XUUC-N | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | WAFER | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 9 ns | |
Receiver Number of Bits | 1 | |
Supply Current-Max | 48 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transmit Delay-Max | 7 ns |
Alternate Parts for DS90LV019MWC
This table gives cross-reference parts and alternative options found for DS90LV019MWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV019MWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV019TMX/NOPB | IC LINE TRANSCEIVER, PDSO14, SOIC-14, Line Driver or Receiver | National Semiconductor Corporation | DS90LV019MWC vs DS90LV019TMX/NOPB |
SN65LVDS180PWG4 | Single Full-Duplex LVDS Transceiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180PWG4 |
SN65LVDS180PWRQ1 | Automotive catalog high-speed differential line transceiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180PWRQ1 |
SN65LVDS180D | Single full-duplex LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180D |
DS90LV019TMTCX | IC LINE TRANSCEIVER, PDSO14, TSSOP-14, Line Driver or Receiver | National Semiconductor Corporation | DS90LV019MWC vs DS90LV019TMTCX |
SN65LVDS180DRG4 | Single full-duplex LVDS transceiver 14-SOIC -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180DRG4 |
PI90LVB180WE | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO14, GREEN, SOIC-14 | Pericom Semiconductor Corporation | DS90LV019MWC vs PI90LVB180WE |
SN65LVDS180PW | Single full-duplex LVDS transceiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180PW |
SN65LVDS180PWRG4 | Single full-duplex LVDS transceiver 14-TSSOP -40 to 85 | Texas Instruments | DS90LV019MWC vs SN65LVDS180PWRG4 |
PI90LVB180W | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BIPolar, PDSO14, SOIC-14 | Pericom Semiconductor Corporation | DS90LV019MWC vs PI90LVB180W |