DS90LV028AHMX
Description: IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver

Overview of DS90LV028AHMX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS90LV028AHMX/NOPB Texas Instruments High Temperature 3V LVDS Dual CMOS Differential Line Receiver 8-SOIC -40 to 125

CAD Models for DS90LV028AHMX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS90LV028AHMX by National Semiconductor Corporation

DS90LV028AHMX
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
0.150 INCH, SOIC-8
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
EIA-644; TIA-644
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Receive Delay-Max
2.5 ns
Receiver Number of Bits
2
Seated Height-Max
1.75 mm
Supply Current-Max
9 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Want to compare parts?
  1. DS90LV028AHMX
    National Semiconductor Corporation
    IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver
    VS

Alternate Parts for DS90LV028AHMX

This table gives cross-reference parts and alternative options found for DS90LV028AHMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV028AHMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS90LV028AHMX DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8 Texas Instruments DS90LV028AHMX vs DS90LV028AHMX
DS90LV028AHM IC DUAL LINE RECEIVER, PDSO8, 0.150 INCH, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90LV028AHMX vs DS90LV028AHM
Part Number Description Manufacturer Compare
DS9638CMX IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90LV028AHMX vs DS9638CMX
DS9637ACMX/NOPB Dual Differential Line Receiver 8-SOIC 0 to 70 Texas Instruments DS90LV028AHMX vs DS9637ACMX/NOPB
FIN1028M 3.3V LVDS 2-Bit High Speed Differential Receiver, 9500-TUBE onsemi DS90LV028AHMX vs FIN1028M
FIN1027AMX DUAL LINE DRIVER, PDSO8, 0.150 INCH, GREEN, MS-012AA, SOIC-8 Rochester Electronics LLC DS90LV028AHMX vs FIN1027AMX
SN75157DR Dual Differential Line Receiver 8-SOIC Texas Instruments DS90LV028AHMX vs SN75157DR
SN65LVDS9637IDGN DUAL LINE TRANSCEIVER, PDSO8 Texas Instruments DS90LV028AHMX vs SN65LVDS9637IDGN
SN65LVDS9637IDR DUAL LINE TRANSCEIVER, PDSO8 Texas Instruments DS90LV028AHMX vs SN65LVDS9637IDR
DS90LV027MX IC DUAL LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver National Semiconductor Corporation DS90LV028AHMX vs DS90LV027MX
UA9637ACD-00 LINE RECEIVER, PDSO8 Texas Instruments DS90LV028AHMX vs UA9637ACD-00
FIN1027AM DUAL LINE DRIVER, PDSO8, 0.150 INCH, MS-012, SOIC-8 Rochester Electronics LLC DS90LV028AHMX vs FIN1027AM

Related Parts for DS90LV028AHMX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS90LV028AHMX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS90LV028AHMX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS90LV028AHMX would you like to use for your alert(s)?
  • Please alert me when DS90LV028AHMX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS90LV028AHMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS90LV028AHMX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS90LV028AHMX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS90LV028AHMX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS90LV028AHMX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: