-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
600-Mbps LVDS dual high speed differential receiver 8-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV028ATLD/NOPBCT-ND
|
DigiKey | IC RECEIVER 0/2 8WSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7507 In Stock |
|
$0.8187 / $1.3700 | Buy Now |
DISTI #
926-DS90LV028ATLDNPB
|
Mouser Electronics | LVDS Interface IC 3V LVDS Dual CMOS Diff Line Receiver RoHS: Compliant | 5917 |
|
$0.7950 / $1.2500 | Buy Now |
DISTI #
DS90LV028ATLD/NOPB
|
TME | IC: interface, line interface,line receiver, 400Mbps, CMOS, LVDS Min Qty: 1 | 0 |
|
$1.0800 / $1.8800 | RFQ |
|
Ameya Holding Limited | IC LINE RCVR LVDS DUAL 3V 8LLP | 1000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 2000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV028ATLD/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV028ATLD/NOPB
Texas Instruments
600-Mbps LVDS dual high speed differential receiver 8-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 4 X 4 MM, GREEN, LLP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | S-XDSO-N8 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC8,.15,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 2.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for DS90LV028ATLD/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV028ATLD/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV028ATLD | 600 Mbps LVDS Dual High Speed Differential Receiver 8-WSON -40 to 85 | Texas Instruments | DS90LV028ATLD/NOPB vs DS90LV028ATLD |
DS90LV028ATLD | IC DUAL LINE RECEIVER, DSO8, 4 X 4 MM, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATLD/NOPB vs DS90LV028ATLD |
DS90LV028ATLD/NOPB | IC DUAL LINE RECEIVER, DSO8, 4 X 4 MM, LLP-8, Line Driver or Receiver | National Semiconductor Corporation | DS90LV028ATLD/NOPB vs DS90LV028ATLD/NOPB |