-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-V quad CMOS differential line driver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DS90LV031ATM-ND
|
DigiKey | IC DRIVER 4/0 CMOS 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
694 In Stock |
|
$2.5820 / $4.1200 | Buy Now |
DISTI #
926-DS90LV031ATM
|
Mouser Electronics | LVDS Interface IC 3V LVDS Quad CMOS Diff Line Dvr RoHS: Not Compliant | 0 |
|
Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV031ATM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV031ATM
Texas Instruments
3-V quad CMOS differential line driver 16-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 1997-11-01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644; IEEE 1596.3 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 2 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for DS90LV031ATM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031ATM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV031TMX | LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16 | Texas Instruments | DS90LV031ATM vs DS90LV031TMX |
DS90LV031BTMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031BTMX |
DS90LV031ATM/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031ATM/NOPB |
DS90LV031BTM | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16 | Texas Instruments | DS90LV031ATM vs DS90LV031BTM |
DS90LV031ATMX | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031ATMX |
DS90LV031ATMX/NOPB | IC QUAD LINE DRIVER, PDSO16, 0.150 INCH, GREEN, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031ATMX/NOPB |
DS90LV031TM | IC LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031TM |
DS90LV031BTMX | QUAD LINE DRIVER, PDSO16, 0.150 INCH, SOP-16 | Texas Instruments | DS90LV031ATM vs DS90LV031BTMX |
DS90LV031ATMX/NOPB | 3-V quad CMOS differential line driver 16-SOIC -40 to 85 | Texas Instruments | DS90LV031ATM vs DS90LV031ATMX/NOPB |
DS90LV031TMX | IC LINE DRIVER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031ATM vs DS90LV031TMX |