There are no models available for this part yet.
Overview of DS90LV031AWGQML by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Healthcare
Medical Imaging
CAD Models for DS90LV031AWGQML by National Semiconductor Corporation
Part Data Attributes for DS90LV031AWGQML by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOP, SOP16,.4
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.00001 A
|
Input Characteristics
|
STANDARD
|
Interface IC Type
|
LINE DRIVER
|
Interface Standard
|
EIA-644; TIA-644; IEEE P1596.3
|
JESD-30 Code
|
R-GDSO-G16
|
JESD-609 Code
|
e0
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
4
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
0.25 V
|
Output Characteristics
|
3-STATE
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP16,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
|
Screening Level
|
MIL-PRF-38535 Class Q
|
Seated Height-Max
|
2.3368 mm
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn63Pb37)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
3.5 ns
|
Width
|
6.35 mm
|
Alternate Parts for DS90LV031AWGQML
This table gives cross-reference parts and alternative options found for DS90LV031AWGQML. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV031AWGQML, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9865101QXX | IC QUAD LINE DRIVER, CDSO16, CERAMIC, DFP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML vs 5962-9865101QXX |
DS90LV031AWGMLS | 3-V LVDS quad CMOS differential line driver 16-CFP -55 to 125 | Texas Instruments | DS90LV031AWGQML vs DS90LV031AWGMLS |
DS90LV031AWGQML | LINE DRIVER | Texas Instruments | DS90LV031AWGQML vs DS90LV031AWGQML |
DS90LV031AWGQML/NOPB | QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16 | Texas Instruments | DS90LV031AWGQML vs DS90LV031AWGQML/NOPB |
5962-9865101QXX | QUAD LINE DRIVER, CDSO16, CERAMIC, DFP-16 | Texas Instruments | DS90LV031AWGQML vs 5962-9865101QXX |
DS90LV031AWGMLS | IC QUAD LINE DRIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV031AWGQML vs DS90LV031AWGMLS |