Part Details for DS90LV032AWGMLS by National Semiconductor Corporation
Overview of DS90LV032AWGMLS by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Communication and Networking
Part Details for DS90LV032AWGMLS
DS90LV032AWGMLS CAD Models
DS90LV032AWGMLS Part Data Attributes
|
DS90LV032AWGMLS
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS90LV032AWGMLS
National Semiconductor Corporation
IC QUAD LINE RECEIVER, CDSO16, CERAMIC, SOIC-16, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CERAMIC, SOIC-16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-GDSO-G16 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Low Current-Max | 0.002 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 4 | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 2.33 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 6.35 mm |
Alternate Parts for DS90LV032AWGMLS
This table gives cross-reference parts and alternative options found for DS90LV032AWGMLS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV032AWGMLS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV032AWGMLS | 3V LVDS Quad CMOS Differential Line Receiver 16-CFP -55 to 85 | Texas Instruments | DS90LV032AWGMLS vs DS90LV032AWGMLS |
5962-9865201QXX | QUAD LINE RECEIVER, CDSO16, CERAMIC, DFP-16 | Texas Instruments | DS90LV032AWGMLS vs 5962-9865201QXX |
DS90LV032AWGQML | LINE RECEIVER | Texas Instruments | DS90LV032AWGMLS vs DS90LV032AWGQML |