-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V LVDS Dual Line Driver with Dual Line Receiver 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 3V LVDS Dual Line Driver with Dual Line Receiver | 70320 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90LV049TMTX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90LV049TMTX
Texas Instruments
3V LVDS Dual Line Driver with Dual Line Receiver 16-TSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 0.100 INCH, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Low Current-Max | 0.002 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 3.5 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max | 35 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 2 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for DS90LV049TMTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS90LV049TMTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90LV049TMT | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049TMTX vs DS90LV049TMT |
SN65LVDS049PWG4 | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049TMTX vs SN65LVDS049PWG4 |
DS90LV049HMTX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049TMTX vs DS90LV049HMTX |
DS90LV049TMTX | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049TMTX vs DS90LV049TMTX |
DS90LV049TMT | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049TMTX vs DS90LV049TMT |
DS90LV049TMTX/NOPB | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049TMTX vs DS90LV049TMTX/NOPB |
DS90LV049TMT/NOPB | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049TMTX vs DS90LV049TMT/NOPB |
DS90LV049TMT/NOPB | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049TMTX vs DS90LV049TMT/NOPB |
DS90LV049HMT | IC DUAL LINE TRANSCEIVER, PDSO16, 0.100 INCH, TSSOP-16, Line Driver or Receiver | National Semiconductor Corporation | DS90LV049TMTX vs DS90LV049HMT |
SN65LVDS049PW | 400-Mbps LVDS dual high-speed differential transceiver 16-TSSOP -40 to 85 | Texas Instruments | DS90LV049TMTX vs SN65LVDS049PW |