Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 10 | Reel |
|
View this part on LCSC | 45 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DS90UB913ATRTVTQ1
DS90UB913ATRTVTQ1
Texas Instruments
Yes
Yes
Active
HVQCCN,
compliant
EAR99
8542.39.00.01
Texas Instruments
1.28
YES
1
LINE DRIVER
S-PQCC-N32
e3
5 mm
3
1
105 °C
-40 °C
PLASTIC/EPOXY
HVQCCN
SQUARE
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90UB913ATRTVJQ1 Drivers And Interfaces | 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105 | Texas Instruments | DS90UB913ATRTVTQ1 vs DS90UB913ATRTVJQ1 |
DS90UB913ATRTVRQ1 Drivers And Interfaces | 25- to 100-MHz, 10-bit & 12-bit FPD-Link III serializer 32-WQFN -40 to 105 | Texas Instruments | DS90UB913ATRTVTQ1 vs DS90UB913ATRTVRQ1 |