-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH1753
|
Newark | Deserialiser, Auto, 1.664Gbps, Vqfn48, Serdes Function:Deserialiser, Data Rate:1.664Gbps, Ic Input Type:Lvds, Ic Output Type:Csi-2, Driver Case Style:Vqfn, No. Of Pins:48Pins, Supply Voltage Min:1.71V, Supply Voltage Max:1.89V, No. Rohs Compliant: Yes |TEXAS INSTRUMENTS DS90UB954TRGZTQ1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
296-47419-1-ND
|
DigiKey | 12-BIT 100MHFPD-LINK III DESERIA Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1328 In Stock |
|
$24.2896 / $37.4500 | Buy Now |
DISTI #
595-DS90UB954TRGZTQ1
|
Mouser Electronics | Serializers & Deserializers - Serdes Dual 2MP FPD-LinkIII Deserializer RoHS: Compliant | 4429 |
|
$21.1200 / $29.5200 | Buy Now |
DISTI #
C1S746207965556
|
Chip1Stop | Interface Controllers | 2500 |
|
$20.9200 | Buy Now |
DISTI #
C1S746207483511
|
Chip1Stop | Interface Controllers | 35 |
|
$21.9000 / $24.9500 | Buy Now |
|
Vyrian | OEM/CM Only | 100 |
|
RFQ | |
|
Win Source Electronics | 12-BIT 100MHFPD-LINK III DESERIA / Dual FPD-Link III Deserializer | 11200 |
|
$8.4790 / $12.7180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS90UB954TRGZTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS90UB954TRGZTQ1
Texas Instruments
Dual 2 MP FPD-Link III deserializer with CSI-2 outputs for 2MP/60fps cameras & radar 48-VQFN -40 to 105
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-27 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS SUPPLY RANGING FROM 1.045 TO 1.155V | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | ISO 10605 | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Receiver Number of Bits | 2 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Supply Voltage1-Max | 1.89 V | |
Supply Voltage1-Min | 1.71 V | |
Supply Voltage1-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |