There are no models available for this part yet.
Overview of DS91M040TSQ/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for DS91M040TSQ/NOPB by National Semiconductor Corporation
Part Data Attributes for DS91M040TSQ/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
5 X 5 MM, GREEN, LLP-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
YES
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.000015 A
|
Input Characteristics
|
DIFFERENTIAL
|
Interface IC Type
|
LINE TRANSCEIVER
|
Interface Standard
|
EIA-899; TIA-899
|
JESD-30 Code
|
S-XQCC-N32
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
4
|
Number of Terminals
|
32
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Low Current-Max
|
0.008 A
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Receive Delay-Max
|
4.5 ns
|
Receiver Number of Bits
|
4
|
Seated Height-Max
|
0.8 mm
|
Supply Current-Max
|
75 mA
|
Supply Voltage-Max
|
3.6 V
|
Supply Voltage-Min
|
3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Transmit Delay-Max
|
5.5 ns
|
Width
|
5 mm
|
Alternate Parts for DS91M040TSQ/NOPB
This table gives cross-reference parts and alternative options found for DS91M040TSQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS91M040TSQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS91M040TSQ/NOPB | 125-MHz quad M-LVDS transceiver 32-WQFN -40 to 85 | Texas Instruments | DS91M040TSQ/NOPB vs DS91M040TSQ/NOPB |
Related Parts for DS91M040TSQ/NOPB
-
MSP430F448IPZMicrocontrollers
-
DS91M040TSQE/NOPBLine Driver or Receivers
-
THD12-1223Other Analog ICs
-
AD9288BSTZ-100Analog to Digital Converters
-
LT8610ACHMSE#PBFSwitching Regulator or Controllers
-
AD8014ARTZ-REEL7Operational Amplifiers
-
AD5445YRUZ-REEL7Digital to Analog Converters
-
ADM1062ACPZPower Management Circuits
-
SI5999EDU-T1-GE3Power Field-Effect Transistors