Part Details for DS92LV0411SQE by Texas Instruments
Overview of DS92LV0411SQE by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LV0411SQE/NOPB | Texas Instruments | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 |
Price & Stock for DS92LV0411SQE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS92LV0411SQE-ND
|
DigiKey | IC LINE DRIVER Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
125 In Stock |
|
$7.7500 | Buy Now |
|
Rochester Electronics | DS92LV0411 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 125 |
|
$6.6500 / $7.8300 | Buy Now |
Part Details for DS92LV0411SQE
DS92LV0411SQE CAD Models
DS92LV0411SQE Part Data Attributes
|
DS92LV0411SQE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV0411SQE
Texas Instruments
LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36 | |
Pin Count | 36 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | S-XQCC-N36 | |
Number of Terminals | 36 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for DS92LV0411SQE
This table gives cross-reference parts and alternative options found for DS92LV0411SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0411SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV0411SQENOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE vs DS92LV0411SQENOPB |
DS92LV0411SQ | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE vs DS92LV0411SQ |
DS92LV0411SQX/NOPB | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 | Texas Instruments | DS92LV0411SQE vs DS92LV0411SQX/NOPB |
DS92LV0411SQ/NOPB | 5 - 50 MHz Channel Link II Serializer with LVDS Parallel Interface 36-WQFN -40 to 85 | Texas Instruments | DS92LV0411SQE vs DS92LV0411SQ/NOPB |
DS92LV0411SQENOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQE vs DS92LV0411SQENOPB |
DS92LV0411SQNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE vs DS92LV0411SQNOPB |
DS92LV0411SQXNOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQE vs DS92LV0411SQXNOPB |
DS92LV0411SQNOPB | LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36 | Texas Instruments | DS92LV0411SQE vs DS92LV0411SQNOPB |
DS92LV0411SQXNOPB | IC LINE DRIVER, QCC36, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-36, Line Driver or Receiver | National Semiconductor Corporation | DS92LV0411SQE vs DS92LV0411SQXNOPB |