Drivers And Interfaces
DS92LV0412SQE
Description: LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48

Overview of DS92LV0412SQE by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Telecommunications

CAD Models for DS92LV0412SQE by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS92LV0412SQE by Texas Instruments

DS92LV0412SQE
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Interface IC Type
LINE RECEIVER
JESD-30 Code
S-XQCC-N48
Number of Terminals
48
Package Body Material
UNSPECIFIED
Package Shape
SQUARE
Package Style
CHIP CARRIER
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. DS92LV0412SQE
    Texas Instruments
    LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48
    VS

Alternate Parts for DS92LV0412SQE

This table gives cross-reference parts and alternative options found for DS92LV0412SQE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0412SQE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV0412SQENOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQENOPB
DS92LV0412SQX/NOPB 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0412SQE vs DS92LV0412SQX/NOPB
DS92LV0412SQXNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQXNOPB
DS92LV0412SQNOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQNOPB
DS92LV0412SQE/NOPB 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0412SQE vs DS92LV0412SQE/NOPB
DS92LV0412SQX IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQX
DS92LV0412SQ/NOPB 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0412SQE vs DS92LV0412SQ/NOPB
DS92LV0412SQE IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQE
DS92LV0412SQX LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQX
DS92LV0412SQXNOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQXNOPB
Part Number Description Manufacturer Compare
DS92LV0412SQXNOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQXNOPB
DS92LV0412SQX/NOPB 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0412SQE vs DS92LV0412SQX/NOPB
DS92LV0412SQX IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQX
DS92LV0412SQNOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQNOPB
DS92LV0412SQE/NOPB 5 - 50 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0412SQE vs DS92LV0412SQE/NOPB
DS92LV0412SQENOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQENOPB
DS92LV0412SQE IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQE
DS92LV0412SQXNOPB LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQXNOPB
DS92LV0412SQX LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 Texas Instruments DS92LV0412SQE vs DS92LV0412SQX
DS92LV0412SQENOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0412SQE vs DS92LV0412SQENOPB

Related Parts for DS92LV0412SQE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV0412SQE by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV0412SQE by Texas Instruments

Select Manufacturer
Which Manufacturer of DS92LV0412SQE would you like to use for your alert(s)?
  • Please alert me when DS92LV0412SQE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV0412SQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV0412SQE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV0412SQE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV0412SQE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV0412SQE by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: