Drivers And Interfaces
DS92LV0422SQ/NOPB
Description: 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85

Overview of DS92LV0422SQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems

Available Datasheets

Part # Manufacturer Description Datasheet
DS92LV0422SQE/NOPB Texas Instruments 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85
DS92LV0422SQX/NOPB Texas Instruments 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85
DS92LV0422SQ/NOPB Texas Instruments 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85

Price & Stock for DS92LV0422SQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-DS92LV0422SQ/NOPB-296-ND
DigiKey DS92LV0422 10 - 75 MHZ CHANNEL L Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 24000
In Stock
  • 34 $8.9900
$8.9900 Buy Now
DISTI # 296-44648-1-ND
DigiKey IC DESERIALIZER 24BIT 48WQFN Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) Temporarily Out of Stock
  • 1 $15.0700
  • 1,000 $8.6661
$8.6661 / $15.0700 Buy Now
DISTI # 926-DS92LV0422SQNOPB
Mouser Electronics Serializers & Deserializers - Serdes 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 RoHS: Compliant 0
  • 1,000 $8.3500
$8.3500 Order Now
Rochester Electronics DS92LV0422 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface RoHS: Compliant Status: Active Min Qty: 1 24000
  • 1 $9.0700
  • 25 $8.8900
  • 100 $8.5300
  • 500 $8.1600
  • 1,000 $7.7100
$7.7100 / $9.0700 Buy Now

CAD Models for DS92LV0422SQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS92LV0422SQ/NOPB by Texas Instruments

DS92LV0422SQ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48
Pin Count
48
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE RECEIVER
Interface Standard
I2C
JESD-30 Code
S-XQCC-N48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
48
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
UNSPECIFIED
Package Code
HVQCCN
Package Equivalence Code
LCC48,.27SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
24
Seated Height-Max
0.8 mm
Supply Current-Max
100 mA
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Supply Voltage1-Max
1.89 V
Supply Voltage1-Min
1.71 V
Supply Voltage1-Nom
1.8 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
Want to compare parts?
  1. DS92LV0422SQ/NOPB
    Texas Instruments
    10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85
    VS

Alternate Parts for DS92LV0422SQ/NOPB

This table gives cross-reference parts and alternative options found for DS92LV0422SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV0422SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV0422SQE/NOPB 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0422SQ/NOPB vs DS92LV0422SQE/NOPB
DS92LV0422SQX/NOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0422SQ/NOPB vs DS92LV0422SQX/NOPB
DS92LV0422SQE/NOPB IC LINE RECEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-48, Line Driver or Receiver National Semiconductor Corporation DS92LV0422SQ/NOPB vs DS92LV0422SQE/NOPB
Part Number Description Manufacturer Compare
DS92LV0422SQE/NOPB 10 - 75 MHz Channel Link II Deserializer with LVDS Parallel Interface 48-WQFN -40 to 85 Texas Instruments DS92LV0422SQ/NOPB vs DS92LV0422SQE/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV0422SQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV0422SQ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS92LV0422SQ/NOPB would you like to use for your alert(s)?
  • Please alert me when DS92LV0422SQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV0422SQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV0422SQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV0422SQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV0422SQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV0422SQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: