DS92LV090ATVEHX
Description: IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver

Overview of DS92LV090ATVEHX by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Space Technology Internet of Things (IoT) Industrial Automation Financial Technology (Fintech) Transportation and Logistics Energy and Power Systems Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Telecommunications Education and Research Electronic Manufacturing Renewable Energy Robotics and Drones

Price & Stock for DS92LV090ATVEHX by National Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   909
RFQ

CAD Models for DS92LV090ATVEHX by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DS92LV090ATVEHX by National Semiconductor Corporation

DS92LV090ATVEHX
National Semiconductor Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
LFQFP, QFP64,.47SQ,20
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Differential Output
YES
Driver Number of Bits
9
High Level Input Current-Max
0.00002 A
Input Characteristics
DIFFERENTIAL
Interface IC Type
LINE TRANSCEIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Moisture Sensitivity Level
3
Number of Functions
9
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
0.24 V
Output Low Current-Max
0.002 A
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
3.2 ns
Receiver Number of Bits
9
Seated Height-Max
1.6 mm
Supply Current-Max
210 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Transmit Delay-Max
2.2 ns
Width
10 mm
Want to compare parts?
  1. DS92LV090ATVEHX
    National Semiconductor Corporation
    IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver
    VS

Alternate Parts for DS92LV090ATVEHX

This table gives cross-reference parts and alternative options found for DS92LV090ATVEHX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV090ATVEHX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DS92LV090ATVEH/NOPB 9-channel bus LVDS transceiver 64-LQFP -40 to 85 Texas Instruments DS92LV090ATVEHX vs DS92LV090ATVEH/NOPB
DS92LV090ATVEH 9 LINE TRANSCEIVER, PQFP64, TQFP-64 Rochester Electronics LLC DS92LV090ATVEHX vs DS92LV090ATVEH
DS92LV090ATVEH/NOPB IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver National Semiconductor Corporation DS92LV090ATVEHX vs DS92LV090ATVEH/NOPB
DS92LV090ATVEHX/NOPB 9-channel bus LVDS transceiver 64-LQFP -40 to 85 Texas Instruments DS92LV090ATVEHX vs DS92LV090ATVEHX/NOPB
DS92LV090ATVEH IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver National Semiconductor Corporation DS92LV090ATVEHX vs DS92LV090ATVEH
Part Number Description Manufacturer Compare
DS92LV090ATVEH IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver National Semiconductor Corporation DS92LV090ATVEHX vs DS92LV090ATVEH
DS92LV090ATVEP IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver National Semiconductor Corporation DS92LV090ATVEHX vs DS92LV090ATVEP
DS92LV090ATVEH/NOPB IC 9 LINE TRANSCEIVER, PQFP64, TQFP-64, Line Driver or Receiver National Semiconductor Corporation DS92LV090ATVEHX vs DS92LV090ATVEH/NOPB
DS92LV090ATVEH 9 LINE TRANSCEIVER, PQFP64, TQFP-64 Rochester Electronics LLC DS92LV090ATVEHX vs DS92LV090ATVEH
DS92LV090ATVEH/NOPB 9-channel bus LVDS transceiver 64-LQFP -40 to 85 Texas Instruments DS92LV090ATVEHX vs DS92LV090ATVEH/NOPB

Related Parts for DS92LV090ATVEHX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV090ATVEHX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV090ATVEHX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DS92LV090ATVEHX would you like to use for your alert(s)?
  • Please alert me when DS92LV090ATVEHX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV090ATVEHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV090ATVEHX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV090ATVEHX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV090ATVEHX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV090ATVEHX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: