Part Details for DS92LV1021TMSAX by Texas Instruments
Overview of DS92LV1021TMSAX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV1021TMSAX
DS92LV1021TMSAX CAD Models
DS92LV1021TMSAX Part Data Attributes:
|
DS92LV1021TMSAX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1021TMSAX
Texas Instruments
LINE DRIVER, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1021TMSAX
This table gives cross-reference parts and alternative options found for DS92LV1021TMSAX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1021TMSAX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1023DBR | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1021TMSAX vs SN65LV1023DBR |
MAX9205EAI/V+T | 10-Bit Bus LVDS Serializers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C | Analog Devices Inc | DS92LV1021TMSAX vs MAX9205EAI/V+T |
MAX9205EAI | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSAX vs MAX9205EAI |
SN65LV1021DBG4 | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSAX vs SN65LV1021DBG4 |
MAX9205EAI-T | Line Driver, 1 Func, 1 Driver, CMOS, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 | Maxim Integrated Products | DS92LV1021TMSAX vs MAX9205EAI-T |
DS92LV1021TMSAX/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1021TMSAX vs DS92LV1021TMSAX/NOPB |
DS92LV1021TMSA/NOPB | 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1021TMSAX vs DS92LV1021TMSA/NOPB |
SN65LV1023DBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1021TMSAX vs SN65LV1023DBRG4 |
SN65LV1023DB | 10:1 LVDS Serdes Transmitter 300-660 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSAX vs SN65LV1023DB |
SN65LV1021DBR | 10:1 LVDS Serdes Transmitter 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1021TMSAX vs SN65LV1021DBR |