Drivers And Interfaces
DS92LV1023EMQ/NOPB
Description: 30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85

Overview of DS92LV1023EMQ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar
LM8330TMX NOPB Texas Instruments LM8330 I2C-Compatible Keypad Controller with GPIO, PWM, and IEC61000 ESD Protection

Price & Stock for DS92LV1023EMQ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics IC SERIALIZER 10-BIT 28-SSOP ' RoHS: Compliant Status: Obsolete Min Qty: 1 9300
  • 1 $6.2300
  • 25 $6.1100
  • 100 $5.8600
  • 500 $5.6100
  • 1,000 $5.3000
$5.3000 / $6.2300 Buy Now

CAD Models for DS92LV1023EMQ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for DS92LV1023EMQ/NOPB by Texas Instruments

DS92LV1023EMQ/NOPB
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
SSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
Input Characteristics
STANDARD
Interface IC Type
LINE DRIVER
Interface Standard
GENERAL PURPOSE
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e3
Length
10.2 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SSOP
Package Equivalence Code
SSOP28,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
2 mm
Supply Current-Max
90 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
5.3 mm
Want to compare parts?
  1. DS92LV1023EMQ/NOPB
    Texas Instruments
    30-66 MHz 10-Bit Serializer 28-SSOP -40 to 85
    VS

Alternate Parts for DS92LV1023EMQ/NOPB

This table gives cross-reference parts and alternative options found for DS92LV1023EMQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1023EMQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65LV1023ADBG4 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1023ADBG4
DS92LV1023TMSAX/NOPB IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ/NOPB vs DS92LV1023TMSAX/NOPB
DS92LV1023TMSAX IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ/NOPB vs DS92LV1023TMSAX
SN65LV1023ADB 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1023ADB
DS92LV1023TMSA/NOPB 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments DS92LV1023EMQ/NOPB vs DS92LV1023TMSA/NOPB
SN65LV1023ADBRG4 LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1023ADBRG4
DS92LV1023TMSA IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver National Semiconductor Corporation DS92LV1023EMQ/NOPB vs DS92LV1023TMSA
SN65LV1023ADBR 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1023ADBR
Part Number Description Manufacturer Compare
SN65LV1224ADBG4 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1224ADBG4
SN65LV1224BDBR 1:10 LVDS SerDes receiver 100 - 660Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1224BDBR
DS92LV1023TMSA/NOPB 40-66 MHz 10-Bit Serializer 28-SSOP Texas Instruments DS92LV1023EMQ/NOPB vs DS92LV1023TMSA/NOPB
SN65LV1212DBR 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1212DBR
DS92LV1212AMSA/NOPB 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs DS92LV1212AMSA/NOPB
SN65LV1224ADBR LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1224ADBR
DS92LV1021AMSA 16 MHz - 40 MHz 10-Bit Serializer 28-SSOP -40 to 85 Texas Instruments DS92LV1023EMQ/NOPB vs DS92LV1021AMSA
MAX9205EAI/V+ Line Driver, 10 Func, 10 Driver, CMOS, PDSO28, ROHS COMPLIANT, SSOP-28 Maxim Integrated Products DS92LV1023EMQ/NOPB vs MAX9205EAI/V+
SN65LV1212DBRG4 LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 Texas Instruments DS92LV1023EMQ/NOPB vs SN65LV1212DBRG4
DS92LV1023MDC IC LINE DRIVER, UUC, DIE, Line Driver or Receiver Texas Instruments DS92LV1023EMQ/NOPB vs DS92LV1023MDC

Related Parts for DS92LV1023EMQ/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DS92LV1023EMQ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DS92LV1023EMQ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of DS92LV1023EMQ/NOPB would you like to use for your alert(s)?
  • Please alert me when DS92LV1023EMQ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DS92LV1023EMQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DS92LV1023EMQ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DS92LV1023EMQ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DS92LV1023EMQ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DS92LV1023EMQ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: