-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LINE DRIVER, PDSO28, SSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV1023EMQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1023EMQ
Texas Instruments
LINE DRIVER, PDSO28, SSOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 5.3 mm |
This table gives cross-reference parts and alternative options found for DS92LV1023EMQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1023EMQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LV1023ADBG4 | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADBG4 |
DS92LV1023TMSAX/NOPB | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023EMQ vs DS92LV1023TMSAX/NOPB |
DS92LV1023TMSAX | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023EMQ vs DS92LV1023TMSAX |
SN65LV1023ADB | 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADB |
DS92LV1023TMSA/NOPB | 40-66 MHz 10-Bit Serializer 28-SSOP | Texas Instruments | DS92LV1023EMQ vs DS92LV1023TMSA/NOPB |
SN65LV1023ADBRG4 | LINE DRIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADBRG4 |
DS92LV1023TMSA | IC LINE DRIVER, PDSO28, SSOP-28, Line Driver or Receiver | National Semiconductor Corporation | DS92LV1023EMQ vs DS92LV1023TMSA |
SN65LV1023ADBR | 10:1 LVDS SerDes transmitter 100 - 660Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1023EMQ vs SN65LV1023ADBR |