Part Details for DS92LV1212TMSAX/NOPB by Texas Instruments
Overview of DS92LV1212TMSAX/NOPB by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Space Technology
Aerospace and Defense
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for DS92LV1212TMSAX/NOPB
DS92LV1212TMSAX/NOPB CAD Models
DS92LV1212TMSAX/NOPB Part Data Attributes
|
DS92LV1212TMSAX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV1212TMSAX/NOPB
Texas Instruments
LINE RECEIVER, PDSO28, EIAJ, SSOP-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SSOP | |
Package Description | SSOP, SSOP28,.3 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 10.2 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 2 mm | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.29 mm |
Alternate Parts for DS92LV1212TMSAX/NOPB
This table gives cross-reference parts and alternative options found for DS92LV1212TMSAX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV1212TMSAX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV1212TMSA | Line Receiver, 1 Func, 1 Rcvr, CMOS, PDSO28 | National Semiconductor Corporation | DS92LV1212TMSAX/NOPB vs DS92LV1212TMSA |
SN65LV1212DBRG4 | LINE RECEIVER, PDSO28, GREEN, PLASTIC, SSOP-28 | Texas Instruments | DS92LV1212TMSAX/NOPB vs SN65LV1212DBRG4 |
DS92LV1212AMSAX/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212AMSAX/NOPB |
DS92LV1212AMSAX | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212AMSAX |
DS92LV1212AMSA | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212AMSA |
DS92LV1212TMSA/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212TMSA/NOPB |
DS92LV1212AMSA/NOPB | 16 MHz - 40 MHz 10-Bit Bus LVDS Random Lock Deserializer with Embedded Clock Recovery 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212AMSA/NOPB |
SN65LV1212DBR | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs SN65LV1212DBR |
DS92LV1212TMSA | LINE RECEIVER, PDSO28, SSOP-28 | Texas Instruments | DS92LV1212TMSAX/NOPB vs DS92LV1212TMSA |
SN65LV1212DB | 1:10 LVDS Serdes Receiver 100-400 Mbps 28-SSOP -40 to 85 | Texas Instruments | DS92LV1212TMSAX/NOPB vs SN65LV1212DB |