-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 74 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PQFP80 | 4 |
|
$21.7350 | Buy Now |
|
Rochester Electronics | DS92LV16 16-Bit Bus LVDS Serializer/Deserializer - 25 - 80 MHz RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1305 |
|
$14.4900 / $17.0500 | Buy Now |
|
Win Source Electronics | IC SERDES LVDS 16BIT BUS 80-LQFP | 10000 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS92LV16TVHG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV16TVHG
Texas Instruments
16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFP | |
Package Description | PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP80,.55SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.5 mm | |
Supply Current-Max | 320 mA | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.45 V | |
Supply Voltage1-Min | 3.15 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm |
This table gives cross-reference parts and alternative options found for DS92LV16TVHG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV16TVHG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV16TVHGX | IC LINE TRANSCEIVER, PQFP80, LQFP-80, Line Driver or Receiver | National Semiconductor Corporation | DS92LV16TVHG vs DS92LV16TVHGX |
DS92LV16TVHG/NOPB | IC LINE TRANSCEIVER, PQFP80, PLASTIC, QFP-80, Line Driver or Receiver | National Semiconductor Corporation | DS92LV16TVHG vs DS92LV16TVHG/NOPB |
DS92LV16TVHGX | LINE TRANSCEIVER, PQFP80, LQFP-80 | Texas Instruments | DS92LV16TVHG vs DS92LV16TVHGX |
DS92LV16TVHGX/NOPB | 16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85 | Texas Instruments | DS92LV16TVHG vs DS92LV16TVHGX/NOPB |
DS92LV16TVHG/NOPB | 16-bit bus LVDS serializer/deserializer - 25 - 80 MHz 80-LQFP -40 to 85 | Texas Instruments | DS92LV16TVHG vs DS92LV16TVHG/NOPB |