Part Details for DS92LV2412SQXNOPB by National Semiconductor Corporation
Overview of DS92LV2412SQXNOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DS92LV2412SQXNOPB
DS92LV2412SQXNOPB CAD Models
DS92LV2412SQXNOPB Part Data Attributes:
|
DS92LV2412SQXNOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV2412SQXNOPB
National Semiconductor Corporation
IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, LCC60,.35SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Interface IC Type | LINE RECEIVER | |
JESD-30 Code | S-XQCC-N60 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Equivalence Code | LCC60,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Supply Current-Max | 85 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for DS92LV2412SQXNOPB
This table gives cross-reference parts and alternative options found for DS92LV2412SQXNOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2412SQXNOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2412SQENOPB | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQXNOPB vs DS92LV2412SQENOPB |
DS92LV2412SQXNOPB | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQXNOPB |
DS92LV2412SQX/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQX/NOPB |
DS92LV2412SQ/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQ/NOPB |
DS92LV2412SQ | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQ |
DS92LV2412SQE | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQXNOPB vs DS92LV2412SQE |
DS92LV2412SQE/NOPB | 5-MHz to 50-MHz 24-bit Channel Link II deserializer 60-WQFN -40 to 85 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQE/NOPB |
DS92LV2412SQNOPB | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQXNOPB vs DS92LV2412SQNOPB |
DS92LV2412SQENOPB | LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-60 | Texas Instruments | DS92LV2412SQXNOPB vs DS92LV2412SQENOPB |
DS92LV2412SQX | IC LINE RECEIVER, QCC60, 9 X 9 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-60, Line Driver or Receiver | National Semiconductor Corporation | DS92LV2412SQXNOPB vs DS92LV2412SQX |