Part Details for DS92LV2421SQX by Texas Instruments
Overview of DS92LV2421SQX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for DS92LV2421SQX
DS92LV2421SQX CAD Models
DS92LV2421SQX Part Data Attributes
|
DS92LV2421SQX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS92LV2421SQX
Texas Instruments
LINE DRIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-XQCC-N48 | |
Length | 7 mm | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm |
Alternate Parts for DS92LV2421SQX
This table gives cross-reference parts and alternative options found for DS92LV2421SQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV2421SQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV2421SQX/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Serializer 48-WQFN -40 to 85 | Texas Instruments | DS92LV2421SQX vs DS92LV2421SQX/NOPB |
DS92LV2421SQE/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Serializer 48-WQFN -40 to 85 | Texas Instruments | DS92LV2421SQX vs DS92LV2421SQE/NOPB |
DS92LV2421SQ/NOPB | 10 to 75 MHz, 24-bit Channel-Link II Serializer 48-WQFN -40 to 85 | Texas Instruments | DS92LV2421SQX vs DS92LV2421SQ/NOPB |