Part Details for DS92LV8028TUF by National Semiconductor Corporation
Overview of DS92LV8028TUF by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Computing and Data Storage
Healthcare
Medical Imaging
Price & Stock for DS92LV8028TUF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8 CHANNEL 10:1 SERIALIZER Line Driver, 8 Func, 8 Driver, CMOS, PBGA196 RoHS: Not Compliant | Europe - 14 |
|
RFQ |
Part Details for DS92LV8028TUF
DS92LV8028TUF CAD Models
DS92LV8028TUF Part Data Attributes:
|
DS92LV8028TUF
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LV8028TUF
National Semiconductor Corporation
IC OCTAL LINE DRIVER, PBGA196, LBGA-196, Line Driver or Receiver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | LBGA-196 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 8 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PBGA-B196 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 8 | |
Number of Terminals | 196 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA196,14X14,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.47 mm | |
Supply Current-Max | 350 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 15 mm |
Alternate Parts for DS92LV8028TUF
This table gives cross-reference parts and alternative options found for DS92LV8028TUF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LV8028TUF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LV8028TUF/NOPB | IC OCTAL LINE DRIVER, PBGA196, LBGA-196, Line Driver or Receiver | National Semiconductor Corporation | DS92LV8028TUF vs DS92LV8028TUF/NOPB |
DS92LV8028TUF | OCTAL LINE DRIVER, PBGA196, LBGA-196 | Texas Instruments | DS92LV8028TUF vs DS92LV8028TUF |