Part Details for DS92LX2122SQ/NOPB by National Semiconductor Corporation
Overview of DS92LX2122SQ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS92LX2122SQ/NOPB | Texas Instruments | 10 - 50 MHz DC-Balanced Channel Link III Bi-Directional Control Deserializer 48-WQFN -40 to 85 | |
DS92LX2122SQX/NOPB | Texas Instruments | 10 - 50 MHz DC-Balanced Channel Link III Bi-Directional Control Deserializer 48-WQFN -40 to 85 | |
DS92LX2122SQE/NOPB | Texas Instruments | 10 - 50 MHz DC-Balanced Channel Link III Bi-Directional Control Deserializer 48-WQFN -40 to 85 |
Part Details for DS92LX2122SQ/NOPB
DS92LX2122SQ/NOPB CAD Models
DS92LX2122SQ/NOPB Part Data Attributes
|
DS92LX2122SQ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DS92LX2122SQ/NOPB
National Semiconductor Corporation
IC LINE RECEIVER, QCC48, 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 6 X 6 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | I2C | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 1 | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 96 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm |
Alternate Parts for DS92LX2122SQ/NOPB
This table gives cross-reference parts and alternative options found for DS92LX2122SQ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS92LX2122SQ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS92LX2122SQ/NOPB | 10 - 50 MHz DC-Balanced Channel Link III Bi-Directional Control Deserializer 48-WQFN -40 to 85 | Texas Instruments | DS92LX2122SQ/NOPB vs DS92LX2122SQ/NOPB |