-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DS99R105SQX/NOPB-ND
|
DigiKey | IC SERIALIZER 40MHZ 24BIT 48WQFN Min Qty: 61 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
7500 In Stock |
|
$4.9600 | Buy Now |
DISTI #
296-43901-1-ND
|
DigiKey | IC SERIALIZER 40MHZ 24BIT 48WQFN Min Qty: 61 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5062 | Buy Now |
DISTI #
926-DS99R105SQX/NOPB
|
Mouser Electronics | Serializers & Deserializers - Serdes 3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70 RoHS: Compliant | 0 |
|
$4.5000 | Order Now |
|
Rochester Electronics | DS99R105 3-40MHz DC- Balanced 24-Bit LVDS Serializer RoHS: Compliant Status: Active Min Qty: 1 | 7500 |
|
$4.2500 / $5.0100 | Buy Now |
|
Ameya Holding Limited | IC SERIALIZER 40MHZ 24BIT 48LLP | 27987 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DS99R105SQX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DS99R105SQX/NOPB
Texas Instruments
3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Interface IC Type | LINE TRANSCEIVER | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 95 mA | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
This table gives cross-reference parts and alternative options found for DS99R105SQX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DS99R105SQX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS99R105SQ | LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS99R105SQX/NOPB vs DS99R105SQ |
DS99R105SQX | IC LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48, Line Driver or Receiver | National Semiconductor Corporation | DS99R105SQX/NOPB vs DS99R105SQX |
DS99R105SQX | LINE TRANSCEIVER, QCC48, 7 X 7 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, LLP-48 | Texas Instruments | DS99R105SQX/NOPB vs DS99R105SQX |
DS99R105SQ/NOPB | 3-MHz to 40-MHz DC-balanced 24-bit LVDS serializer 48-WQFN 0 to 70 | Texas Instruments | DS99R105SQX/NOPB vs DS99R105SQ/NOPB |