Part Details for DSA2401 by Panasonic Electronic Components
Overview of DSA2401 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DSA2401
DSA2401 CAD Models
DSA2401 Part Data Attributes
|
DSA2401
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
DSA2401
Panasonic Electronic Components
Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, MINI3-G3-B-B, 3 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 60 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 250 MHz |
Alternate Parts for DSA2401
This table gives cross-reference parts and alternative options found for DSA2401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSA2401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SB1585 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon | Panasonic Electronic Components | DSA2401 vs 2SB1585 |
KSA1298 | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, LEAD FREE, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | DSA2401 vs KSA1298 |
2SA1365 | Small Signal Bipolar Transistor, 0.7A I(C), 20V V(BR)CEO, PNP, Silicon, SC-59, 3 PIN | Mitsubishi Electric | DSA2401 vs 2SA1365 |
KSA1298 | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | DSA2401 vs KSA1298 |
2SB0970 | Small Signal Bipolar Transistor, 0.5A I(C), 10V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, SC-59, 3 PIN | Panasonic Electronic Components | DSA2401 vs 2SB0970 |
2SB831 | 700mA, 20V, PNP, Si, SMALL SIGNAL TRANSISTOR, MPAK-3 | Renesas Electronics Corporation | DSA2401 vs 2SB831 |
KSA1298TR | Small Signal Bipolar Transistor, 0.8A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN | Samsung Semiconductor | DSA2401 vs KSA1298TR |