Part Details for DSC1001AE1-024.5761 by Microchip Technology Inc
Results Overview of DSC1001AE1-024.5761 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001AE1-024.5761 Information
DSC1001AE1-024.5761 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 85761-1101LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
| 85761-1124LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. | |
| 85761-1122 | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Receptacle,Straight, Press-Fit. |
Price & Stock for DSC1001AE1-024.5761
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC1001AE1-024.5761
|
Avnet Americas | - Rail/Tube (Alt: DSC1001AE1-024.5761) COO: China RoHS: Compliant Min Qty: 850 Package Multiple: 50 Lead time: 6 Weeks, 0 Days Container: Tube | 0 |
|
$0.7500 / $0.8571 | Buy Now |
|
DISTI #
DSC1001AE1-024.5761
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 24.5761MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm, VDFN, Projected EOL: 2045-09-23 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 60 and Alternates Available |
|
$0.6700 / $0.9300 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 24.5761MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm. Package: 4 VDFN 5x7x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 450 Package Multiple: 50 | 0 |
|
$0.7500 / $0.9200 | Buy Now |
Part Details for DSC1001AE1-024.5761
DSC1001AE1-024.5761 CAD Models
DSC1001AE1-024.5761 Part Data Attributes
|
|
DSC1001AE1-024.5761
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001AE1-024.5761
Microchip Technology Inc
MEMS OSC, LVCMOS, 24.5761MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | QFN-4 | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 5 Weeks | |
| Samacsys Manufacturer | Microchip | |
| Additional Feature | ALSO OPERATES AT 2.5V AND 1.8V SUPPLY VOLTAGE | |
| Fall Time-Max | 2 ns | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 50% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 24.5761 MHz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | CMOS | |
| Output Load | 10 KOHM, 15 pF | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Equivalence Code | SOLCC4,.08,65 | |
| Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
| Rise Time-Max | 2 ns | |
| Screening Level | AEC-Q100 | |
| Supply Current-Max | 12.2 mA | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | YES | |
| Symmetry-Max | 55/45 % | |
| Technology | CMOS | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001AE1-024.5761
This table gives cross-reference parts and alternative options found for DSC1001AE1-024.5761. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001AE1-024.5761, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001AI1-024.5450T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 24.545MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm | DSC1001AE1-024.5761 vs DSC1001AI1-024.5450T |
| DSC1001AE1-024.5761T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 24.5761MHz, 50PPM, 1.8-3.3V, -20 to 70C, 7.0 x 5.0mm | DSC1001AE1-024.5761 vs DSC1001AE1-024.5761T |
| DSC1001AI1-024.5760 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 24.576MHz, 50PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm | DSC1001AE1-024.5761 vs DSC1001AI1-024.5760 |