Part Details for DSC1001BI2-001.5440 by Microchip Technology Inc
Results Overview of DSC1001BI2-001.5440 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001BI2-001.5440 Information
DSC1001BI2-001.5440 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 79425-440HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Double Row, 40 Positions, 2.54 mm Pitch, Vertical, 4.83 mm (0.19 in.) Mating, 3.05 mm (0.12 in.) Tail. | |
| 69155-440RLF | Amphenol Communications Solutions | Quickie Slimline Header, Wire to Board connector, Through Hole, Right Angle, Double Row, 40 Positions, 2.54mm (0.100in) Pitch | |
| 75915-440HLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector,Vertical Receptacle, Through Hole, Single row , 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DSC1001BI2-001.5440
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC1001BI2-001.5440
|
Avnet Americas | MEMS OSC, LVCMOS, 1.544MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm - Rail/Tube (Alt: DSC1001BI2-001.5440) COO: Thailand RoHS: Not Compliant Min Qty: 864 Package Multiple: 72 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$0.7250 / $0.8286 | Buy Now |
|
DISTI #
DSC1001BI2-001.5440
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 1.544MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm, VDFN, Projected EOL: 2044-01-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 5 Weeks, 0 Days Container: Tube | In Stock: 37188 and Alternates Available |
|
$0.6500 / $0.9000 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 1.544MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm. Package: 4 VDFN 3.2x5.0x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 432 Package Multiple: 72 | 0 |
|
$0.7200 / $0.8900 | Buy Now |
Part Details for DSC1001BI2-001.5440
DSC1001BI2-001.5440 CAD Models
DSC1001BI2-001.5440 Part Data Attributes
|
|
DSC1001BI2-001.5440
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001BI2-001.5440
Microchip Technology Inc
MEMS OSC, LVCMOS, 1.544MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Qfn-4 | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| Factory Lead Time | 5 Weeks | |
| Additional Feature | Also Operates At 2.5v And 1.8v Supply Voltage | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 25% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 1.544 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOLCC4,.12,100 | |
| Physical Dimension | 5.0mm X 3.2mm X 0.9mm | |
| Rise Time-Max | 2 Ns | |
| Screening Level | Aec-Q100 | |
| Supply Current-Max | 12.2 Ma | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001BI2-001.5440
This table gives cross-reference parts and alternative options found for DSC1001BI2-001.5440. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001BI2-001.5440, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001BI2-001.5440T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 1.544MHz, 25PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm | DSC1001BI2-001.5440 vs DSC1001BI2-001.5440T |