Part Details for DSC1001CC1-010.0000T by Microchip Technology Inc
Overview of DSC1001CC1-010.0000T by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DSC1001CC1-010.0000T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DSC1001CC1-010.0000T-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 398 Lead time: 9 Weeks Container: Bulk MARKETPLACE PRODUCT |
6000 In Stock |
|
$0.7500 | Buy Now |
DISTI #
DSC1001CC1-010.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 10MHz, 50PPM, 1.8-3.3V, 0 to 70C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
4761 Alternates Available |
|
$0.8900 / $1.2400 | Buy Now |
|
Rochester Electronics | Low-Power Precision CMOS Oscillator RoHS: Compliant Status: Active Min Qty: 1 | 6000 |
|
$0.6478 / $0.7621 | Buy Now |
|
Ameya Holding Limited | 100 |
|
RFQ | ||
|
NAC | MEMS Oscillator, Low Power, 0C-70C, 50ppm, Package: 4 VDFN 3.2x2.5x0.9mm T/R - Action Code: NCNR RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for DSC1001CC1-010.0000T
DSC1001CC1-010.0000T CAD Models
DSC1001CC1-010.0000T Part Data Attributes
|
DSC1001CC1-010.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CC1-010.0000T
Microchip Technology Inc
OSC MEMS 10.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CDFN, COL, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Additional Feature | AEC-Q100; SUPPLY VOLTAGE OF 2.5 & 1.8V ALSO AVAILABLE; STANDBY; ENABLE/DISABLE FUNCTION; TR | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Screening Level | AEC-Q100 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for DSC1001CC1-010.0000T
This table gives cross-reference parts and alternative options found for DSC1001CC1-010.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CC1-010.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
530CA10M0000BG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001CC1-010.0000T vs 530CA10M0000BG |
SM99221C3E@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | DSC1001CC1-010.0000T vs SM99221C3E@10.000000MHZ |
SM99421C7A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | DSC1001CC1-010.0000T vs SM99421C7A@10.000000MHZ |
530CA10M0000BGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001CC1-010.0000T vs 530CA10M0000BGR |
531CA010M000DG | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT PACKAGE-6 | Silicon Laboratories Inc | DSC1001CC1-010.0000T vs 531CA010M000DG |
531PA10M0000BGR | CMOS Output Clock Oscillator, 10MHz Nom, ROHS COMPLIANT, SMD, 6 PIN | Silicon Laboratories Inc | DSC1001CC1-010.0000T vs 531PA10M0000BGR |
SM99221C2A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | DSC1001CC1-010.0000T vs SM99221C2A@10.000000MHZ |
SM99321C7A@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | DSC1001CC1-010.0000T vs SM99321C7A@10.000000MHZ |
SM99221C5E@10.000000MHZ | CMOS Output Clock Oscillator, 10MHz Nom | MMD | DSC1001CC1-010.0000T vs SM99221C5E@10.000000MHZ |
ASFLMB-10.000MHZ-LC-T | MEMS OSC XO 10.0000MHZ LVCMOS | Abracon Corporation | DSC1001CC1-010.0000T vs ASFLMB-10.000MHZ-LC-T |