Part Details for DSC1001CI5-030.0000T by Microchip Technology Inc
Results Overview of DSC1001CI5-030.0000T by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1001CI5-030.0000T Information
DSC1001CI5-030.0000T by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 10018783-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-10000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch | |
| 10069690-00000TLF | Amphenol Communications Solutions | PCI Express® GEN 3 Card Edge, Storage and Server Connector, Straddle Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch |
Price & Stock for DSC1001CI5-030.0000T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC1001CI5-030.0000T
|
Avnet Americas | - Tape and Reel (Alt: DSC1001CI5-030.0000T) COO: Thailand RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0625 / $1.2143 | Buy Now |
|
DISTI #
DSC1001CI5-030.0000T
|
Microchip Technology Inc | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm, VDFN, Projected EOL: 2040-10-04 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
In Stock: 2635 and Alternates Available Incoming: 1000 expected 11/16/2025 Additional: 4000 expected 11/20/2025 |
|
$0.9600 / $1.3200 | Buy Now |
|
|
NAC | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm. Package: 4 VDFN 3.2x2.5x0.9mm T/R - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$1.0600 / $1.3100 | Buy Now |
US Tariff Estimator: DSC1001CI5-030.0000T by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for DSC1001CI5-030.0000T
DSC1001CI5-030.0000T Part Data Attributes
|
|
DSC1001CI5-030.0000T
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1001CI5-030.0000T
Microchip Technology Inc
MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 3.2 x 2.5mm
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Pin Count | 4 | |
| Manufacturer Package Code | VDFN-4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 8 Weeks | |
| Additional Feature | Aec-Q100; Standby; Enable/Disable Function; Tr; Supply Voltage Of 1.8v & 2.5v Also Available | |
| Fall Time-Max | 2 Ns | |
| Frequency Adjustment-Mechanical | No | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 4 | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Cmos | |
| Output Load | 10 Kohm, 15 Pf | |
| Package Body Material | Plastic | |
| Physical Dimension | 3.2mm X 2.5mm X 0.85mm | |
| Rise Time-Max | 2 Ns | |
| Supply Voltage-Max | 3.6 V | |
| Supply Voltage-Min | 1.7 V | |
| Supply Voltage-Nom | 3.3 V | |
| Surface Mount | Yes | |
| Symmetry-Max | 55/45 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1001CI5-030.0000T
This table gives cross-reference parts and alternative options found for DSC1001CI5-030.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CI5-030.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1001CL5-030.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm | DSC1001CI5-030.0000T vs DSC1001CL5-030.0000 |
| DSC1001BL5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm | DSC1001CI5-030.0000T vs DSC1001BL5-030.0000T |
| DSC1001BL5-030.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 5.0x3.2mm | DSC1001CI5-030.0000T vs DSC1001BL5-030.0000 |
| DSC1001AI5-030.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 7.0 x 5.0mm | DSC1001CI5-030.0000T vs DSC1001AI5-030.0000 |
| DSC1001AL5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm | DSC1001CI5-030.0000T vs DSC1001AL5-030.0000T |
| DSC1001BI5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 85C, 5.0x3.2mm | DSC1001CI5-030.0000T vs DSC1001BI5-030.0000T |
| DSC1001AL5-030.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 7.0 x 5.0mm | DSC1001CI5-030.0000T vs DSC1001AL5-030.0000 |
| DSC1001BE5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm | DSC1001CI5-030.0000T vs DSC1001BE5-030.0000T |
| DSC1001CL5-030.0000T | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm | DSC1001CI5-030.0000T vs DSC1001CL5-030.0000T |
| DSC1001BE5-030.0000 | Microchip Technology Inc | Check for Price | MEMS OSC, LVCMOS, 30MHz, 10PPM, 1.8-3.3V, -20 to 70C, 5.0x3.2mm | DSC1001CI5-030.0000T vs DSC1001BE5-030.0000 |