Datasheets
DSC1001CL2-024.0000T by: Microchip Technology Inc

OSC MEMS 24.000MHZ CMOS SMD

Part Details for DSC1001CL2-024.0000T by Microchip Technology Inc

Overview of DSC1001CL2-024.0000T by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DSC1001CL2-024.0000T

Part # Distributor Description Stock Price Buy
DISTI # 98Y8111
Newark Mems Oscillator, Low Power, -40C-105C, 25Ppm 4 Vdfn 3.2X2.5X0.9Mm T/R Rohs Compliant: Yes |Microchip DSC1001CL2-024.0000T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 100 $1.1500
$1.1500 Buy Now
DISTI # 998-001CL2-024.0000T
Mouser Electronics Standard Clock Oscillators -40C - 105C 25 ppm 024.0000MHz RoHS: Compliant 842
  • 1 $1.4500
  • 25 $1.2200
  • 100 $1.1600
$1.1600 / $1.4500 Buy Now
DISTI # DSC1001CL2-024.0000T
Microchip Technology Inc MEMS OSC, LVCMOS, 24MHz, 25PPM, 1.8-3.3V, -40 to 105C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes 2923

Alternates Available
  • 1 $1.4500
  • 25 $1.2200
  • 100 $1.1100
  • 1,000 $1.0600
  • 5,000 $1.0500
$1.0500 / $1.4500 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $1.1700
$1.1700 Buy Now
Onlinecomponents.com   0
  • 1,000 $1.3300
  • 2,000 $1.2400
  • 4,000 $1.1600
  • 8,000 $1.1300
$1.1300 / $1.3300 Buy Now
DISTI # 79010227
Verical Oscillator MEMS 24MHz ±25ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V Automotive AEC-Q100 4-Pin CDFN SMD T/R Min Qty: 250 Package Multiple: 1 Americas - 1430
  • 250 $1.3860
  • 651 $1.2180
  • 1,001 $1.1830
  • 2,501 $1.1690
$1.1690 / $1.3860 Buy Now
DISTI # DSC1001CL2-024.0000T
Avnet Americas I/O Controller Keyboard/Embedded Controller 128-Pin VTQFP - Tape and Reel (Alt: DSC1001CL2-024.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1 $1.4500
  • 25 $1.2200
  • 100 $1.1100
$1.1100 / $1.4500 Buy Now
Ameya Holding Limited   3000
RFQ
DISTI # DSC1001CL2-024.0000T
Avnet Americas I/O Controller Keyboard/Embedded Controller 128-Pin VTQFP - Tape and Reel (Alt: DSC1001CL2-024.0000T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel 0
  • 1 $1.4500
  • 25 $1.2200
  • 100 $1.1100
$1.1100 / $1.4500 Buy Now
NAC MEMS Oscillator, Low Power, -40C-105C, 25ppm - Package: 4 VDFN 3.2x2.5x0.9mm T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1 $1.4300
  • 100 $1.2900
  • 500 $1.1900
  • 1,000 $1.1600
$1.1600 / $1.4300 Buy Now
Master Electronics   0
  • 1,000 $1.3300
  • 2,000 $1.2400
  • 4,000 $1.1600
  • 8,000 $1.1300
$1.1300 / $1.3300 Buy Now

Part Details for DSC1001CL2-024.0000T

DSC1001CL2-024.0000T CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DSC1001CL2-024.0000T Part Data Attributes

DSC1001CL2-024.0000T Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
DSC1001CL2-024.0000T Microchip Technology Inc OSC MEMS 24.000MHZ CMOS SMD
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Samacsys Manufacturer Microchip
Additional Feature AEC-Q100; STANDBY; ENABLE/DISABLE FUNCTION; TR; ALSO COMPATIBLE WITH 1.8 & 2.5V SUPPLY VOLTAGE
Fall Time-Max 2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 4
Operating Frequency-Nom 24 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS
Output Load 10 KOHM, 15 pF
Physical Dimension 3.2mm x 2.5mm x 0.85mm
Rise Time-Max 2 ns
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish NICKEL PALLADIUM GOLD

Alternate Parts for DSC1001CL2-024.0000T

This table gives cross-reference parts and alternative options found for DSC1001CL2-024.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001CL2-024.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
EMRA35G2H-24.000M CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 2.5mm x 3.2mm Plastic Surface Mount (SMD) Ecliptek Corporation DSC1001CL2-024.0000T vs EMRA35G2H-24.000M
Part Number Description Manufacturer Compare
DSA1001DL2-024.5640TVAO CMOS Output Clock Oscillator, 24.564MHz Nom Microchip Technology Inc DSC1001CL2-024.0000T vs DSA1001DL2-024.5640TVAO
590CB24M0000DGR CMOS Output Clock Oscillator, 24MHz Nom, Skyworks Solutions Inc DSC1001CL2-024.0000T vs 590CB24M0000DGR
590CB24M0000DG CMOS Output Clock Oscillator, 24MHz Nom, Skyworks Solutions Inc DSC1001CL2-024.0000T vs 590CB24M0000DG
OXETDCJANF-24.000000 CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd DSC1001CL2-024.0000T vs OXETDCJANF-24.000000
DSA1001DI2-024.0000VAO CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSC1001CL2-024.0000T vs DSA1001DI2-024.0000VAO
DSA1001DL2-024.0000TV21 CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSC1001CL2-024.0000T vs DSA1001DL2-024.0000TV21
OXETDLJANF-24.000000 CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 4 PIN Taitien Electronics Co Ltd DSC1001CL2-024.0000T vs OXETDLJANF-24.000000
EC5625ETTTS-24.000M CMOS Output Clock Oscillator, 24MHz Nom, SMD, 4 PIN Abracon Corporation DSC1001CL2-024.0000T vs EC5625ETTTS-24.000M
DSA1001DL2-024.5760TVAO CMOS Output Clock Oscillator, 24.576MHz Nom Microchip Technology Inc DSC1001CL2-024.0000T vs DSA1001DL2-024.5760TVAO
DSA1001DL2-024.0000TV20 CMOS Output Clock Oscillator, 24MHz Nom Microchip Technology Inc DSC1001CL2-024.0000T vs DSA1001DL2-024.0000TV20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001CL2-024.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001CL2-024.0000T by Microchip Technology Inc

  • Please alert me when DSC1001CL2-024.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DSC1001CL2-024.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001CL2-024.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DSC1001CL2-024.0000T alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001CL2-024.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001CL2-024.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: