DSC1001DI3-025.0000T
Microchip Technology Inc
Description: CMOS Output Clock Oscillator, 25MHz Nom

Overview of DSC1001DI3-025.0000T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
2SD1000(0)-T1-AZ Renesas Electronics Corporation Small Signal Bipolar Transistors
M2004-01I640.0000T Renesas Electronics Corporation Frequency Translation PLL
M2004-02-400.0000T Renesas Electronics Corporation Frequency Translation PLL

Price & Stock for DSC1001DI3-025.0000T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 150-DSC1001DI3-025.0000T-ND
DigiKey MEMS OSC., LOW POWER, 25MHZ, LVC Min Qty: 1 Lead time: 6 Weeks Container: Strip Temporarily Out of Stock
  • 1 $2.1500
  • 10 $1.8510
  • 50 $1.6696
$1.6696 / $2.1500 Buy Now
DISTI # 579-1001DI3025.0000T
Mouser Electronics Standard Clock Oscillators MEMS Osc., Low Power, 25MHz, LVCMOS, -40-85C, 20ppm, 2.5x2.0mm, 1k reel 0
  • 100 $0.8120
$0.8120 Order Now
DISTI # DSC1001DI3-025.0000T
Microchip Technology Inc MEMS OSC, LVCMOS, 25MHz, 20PPM, 1.8-3.3V, -40 to 85C, 2.5 x 2.0mm, Projected EOL: 2049-11-26 RoHS: Compliant pbFree: Yes 10434

Alternates Available
  • 1 $1.0100
  • 25 $0.8400
  • 100 $0.7600
  • 1,000 $0.7400
  • 5,000 $0.7300
$0.7300 / $1.0100 Buy Now

CAD Models for DSC1001DI3-025.0000T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DSC1001DI3-025.0000T by Microchip Technology Inc

DSC1001DI3-025.0000T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
CDFN, COL, 4 PIN
Reach Compliance Code
compliant
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; ALSO COMPATIBLE WITH 1.8 & 2.5V
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
25 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
DILCC4,.08,65
Physical Dimension
2.5mm x 2.0mm x 0.85mm
Rise Time-Max
2 ns
Screening Level
AEC-Q100; MIL-STD-883
Supply Voltage-Max
3.6 V
Supply Voltage-Min
1.7 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. DSC1001DI3-025.0000T
    Microchip Technology Inc
    CMOS Output Clock Oscillator, 25MHz Nom
    VS

Alternate Parts for DSC1001DI3-025.0000T

This table gives cross-reference parts and alternative options found for DSC1001DI3-025.0000T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1001DI3-025.0000T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DSC1001DI3-025.0000 CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs DSC1001DI3-025.0000
Part Number Description Manufacturer Compare
HT-MM900AF-9E-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900AF-9E-EE-25M0000000_SNPBDIP
530PB25M0000DGR CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc DSC1001DI3-025.0000T vs 530PB25M0000DGR
HT-MM900AE-6E-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900AE-6E-ES-25M0000000_SNPBDIP
HT-MM900A7-4E-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900A7-4E-ES-25M0000000_SNPBDIP
531CB25M0000BG CMOS Output Clock Oscillator, 25MHz Nom, ROHS COMPLIANT, SMD, 6 PIN Silicon Laboratories Inc DSC1001DI3-025.0000T vs 531CB25M0000BG
HT-MM900AC-6E-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900AC-6E-ES-25M0000000_SNPBDIP
540GAA25M0000CBGR CMOS Output Clock Oscillator, 25MHz Nom, Skyworks Solutions Inc DSC1001DI3-025.0000T vs 540GAA25M0000CBGR
HT-MM900AE-2E-EE-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900AE-2E-EE-25M0000000_SNPBDIP
HT-MM900AF-9E-ES-25M0000000_SNPBDIP CMOS Output Clock Oscillator, 25MHz Nom Microchip Technology Inc DSC1001DI3-025.0000T vs HT-MM900AF-9E-ES-25M0000000_SNPBDIP
EB13E2K2H-25.000M CMOS Output Clock Oscillator, 25MHz Nom, SMD, 4 PIN Abracon Corporation DSC1001DI3-025.0000T vs EB13E2K2H-25.000M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DSC1001DI3-025.0000T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DSC1001DI3-025.0000T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of DSC1001DI3-025.0000T would you like to use for your alert(s)?
  • Please alert me when DSC1001DI3-025.0000T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DSC1001DI3-025.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DSC1001DI3-025.0000T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DSC1001DI3-025.0000T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DSC1001DI3-025.0000T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DSC1001DI3-025.0000T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: