Part Details for DSC1103CE5-254.6500 by Microchip Technology Inc
Results Overview of DSC1103CE5-254.6500 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
DSC1103CE5-254.6500 Information
DSC1103CE5-254.6500 by Microchip Technology Inc is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68665-001LF | Amphenol Communications Solutions | SHIELDED HDR | |
| 47565-001LF | Amphenol Communications Solutions | PV® Wire-to-Board Connector System, 2.54mm (0.1inch) Centerline Crimp-to-Wire Receptacle. | |
| 54242-106500950LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical stacked header, Surface Mount, Double Row, 50 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for DSC1103CE5-254.6500
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
DSC1103CE5-254.6500
|
Avnet Americas | MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm - Rail/Tube (Alt: DSC1103CE5-254.6500) COO: Thailand RoHS: Not Compliant Min Qty: 330 Package Multiple: 110 Container: Tube | 0 |
|
$2.5625 / $2.9286 | Buy Now |
|
DISTI #
DSC1103CE5-254.6500
|
Microchip Technology Inc | MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm, VDFN, Projected EOL: 2044-02-18 COO: Thailand ECCN: EAR99 RoHS: Compliant Container: Tube |
In Stock: 5697 and Alternates Available Incoming: 1000 expected 11/7/2025 |
|
$2.3000 / $3.1800 | Buy Now |
|
|
NAC | MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm. Package: 6 VDFN 3.2x2.5x0.9mm TUBE - MEMS Oscillator & Clocks Product Line RoHS: Compliant Min Qty: 220 Package Multiple: 110 | 0 |
|
$2.5000 / $3.0100 | Buy Now |
Part Details for DSC1103CE5-254.6500
DSC1103CE5-254.6500 CAD Models
DSC1103CE5-254.6500 Part Data Attributes
|
|
DSC1103CE5-254.6500
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1103CE5-254.6500
Microchip Technology Inc
MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
| Package Description | VDFN-6 | |
| Pin Count | 6 | |
| Manufacturer Package Code | VDFN-6 | |
| Reach Compliance Code | Compliant | |
| Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE | |
| Frequency Adjustment-Mechanical | NO | |
| Frequency Stability | 10% | |
| JESD-609 Code | e4 | |
| Mounting Feature | SURFACE MOUNT | |
| Number of Terminals | 6 | |
| Operating Frequency-Nom | 254.65 MHz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Oscillator Type | LVDS | |
| Output Load | 100 OHM | |
| Package Body Material | PLASTIC | |
| Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
| Supply Voltage-Max | 3.63 V | |
| Supply Voltage-Min | 2.25 V | |
| Surface Mount | YES | |
| Symmetry-Max | 52/48 % | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for DSC1103CE5-254.6500
This table gives cross-reference parts and alternative options found for DSC1103CE5-254.6500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1103CE5-254.6500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| DSC1103CE5-254.6500T | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 3.2 x 2.5mm | DSC1103CE5-254.6500 vs DSC1103CE5-254.6500T |
| DSC1103DE5-254.6500 | Microchip Technology Inc | Check for Price | MEMS OSC, LVDS, 254.65MHz, 10PPM, 2.5-3.3V, -20 to 70C, 2.5 x 2.0mm | DSC1103CE5-254.6500 vs DSC1103DE5-254.6500 |