-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AC1833
|
Newark | Mems Oscillator, 125Mhz, 3.2X2.5Mm, Lvds, Frequency Nom:125Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Dsc1123 Series, Oscillator Output Compatibility:Lvds, Rohs Compliant: Yes |Microchip DSC1123CI2-125.0000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$2.4400 / $3.2200 | Buy Now |
DISTI #
70Y8164
|
Newark | Mems Oscillator, High Perf, Single Lvds Output, -40C-85C, 25Ppm 6 Vdfn 3.2X2.5X0.9Mm Tube Rohs Compliant: Yes |Microchip DSC1123CI2-125.0000 Min Qty: 330 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4200 | Buy Now |
DISTI #
576-4648-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Tube |
5638 In Stock |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
150-DSC1123CI2-125.0000-ND
|
DigiKey | MEMS OSC XO 125.0000MHZ LVDS SMD Min Qty: 1 Lead time: 9 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.6906 / $4.1000 | Buy Now |
DISTI #
DSC1123CI2-125.000
|
Avnet Americas | MEMS Crystal Oscillator 125MHz 2.25 to 3.6V 15pF 6-Pin VQFN Tube - Rail/Tube (Alt: DSC1123CI2-125.000) RoHS: Compliant Min Qty: 110 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Tube | 0 |
|
$2.3500 / $3.1000 | Buy Now |
DISTI #
998-1123CI2-125.0000
|
Mouser Electronics | Standard Clock Oscillators MEMS Oscillator, High Perf, Single LVDS Output, -40C-85C, 25ppm RoHS: Compliant | 2819 |
|
$2.2800 / $3.1000 | Buy Now |
DISTI #
DSC1123CI2-125.0000
|
Microchip Technology Inc | MEMS OSC, LVDS, 125MHz, 25PPM, 2.5-3.3V, -40 to 85C, 3.2 x 2.5mm, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.2400 / $3.1000 | Buy Now |
DISTI #
73927078
|
RS | Oscillator, MEMS, High Perf, Single LVDS Output,-40 - 85 C, 25ppm, 2.3 - 460 MH | Microchip Technology Inc. DSC1123CI2-125.0000 RoHS: Not Compliant Min Qty: 110 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4500 | RFQ |
|
Future Electronics | DSC1123 Series 2.25 to 3.63 V ±25 ppm 125 MHz LVDS Oscillator - VDFN (3.2x2.5) RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 110 Container: Tube | 0Tube |
|
$2.5400 / $2.6900 | Buy Now |
|
Onlinecomponents.com | Oscillator MEMS 125MHz ±25ppm (Stability) LVDS 52% 2.5V/3.3V 6-Pin VDFN SMD Tube |
830 In Stock |
|
$2.2600 / $2.9200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DSC1123CI2-125.0000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
DSC1123CI2-125.0000
Microchip Technology Inc
CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,41 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Supply Current-Max | 22 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for DSC1123CI2-125.0000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DSC1123CI2-125.0000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123BL2-125.0000T | LVDS Output Clock Oscillator, 125MHz Nom, | Abracon Corporation | DSC1123CI2-125.0000 vs DSC1123BL2-125.0000T |
DSC1123DI2-125.0000B | LVDS Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC1123DI2-125.0000B |
DSC2033FE2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC2033FE2-G0002 |
DSC2033FI2-G0002 | CRYSTAL OSCILLATOR, CLOCK, 100MHz, LVDS OUTPUT | Microchip Technology Inc | DSC1123CI2-125.0000 vs DSC2033FI2-G0002 |