1
- 1. Avnet Europe 1Buy Now
Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Avnet Americas | 0 | 1 | Tube |
|
View this part on Newark | 0 | 25 | Bulk |
|
View this part on Microchip Technology Inc | 0 | 1 |
|
|
View this part on Onlinecomponents.com | 0 | 110 |
|
|
View this part on Avnet Europe | 1 | 110 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
1
DSC1123CL5-100.0000
DSC1123CL5-100.0000
Yes
Yes
Active
compliant
EAR99
8542.39.00.01
Microchip Technology Inc
1.07
ENABLE/DISABLE FUNCTION; DIFFERENTIAL OUTPUT; TUBE
NO
10%
SURFACE MOUNT
100 MHz
105 °C
-40 °C
LVDS
100 OHM
3.2mm x 2.5mm x 0.9mm
3.63 V
2.25 V
YES
52/48 %
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.